Part Details for CAT28F001T-90TE7 by onsemi
Overview of CAT28F001T-90TE7 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT28F001T-90TE7
CAT28F001T-90TE7 CAD Models
CAT28F001T-90TE7 Part Data Attributes
|
CAT28F001T-90TE7
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT28F001T-90TE7
onsemi
IC 128K X 8 FLASH 12V PROM, 90 ns, PDSO32, 8 X 20 MM, TSOP-32, Programmable ROM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSOP | |
Package Description | 8 X 20 MM, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | DEEP POWER-DOWN | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for CAT28F001T-90TE7
This table gives cross-reference parts and alternative options found for CAT28F001T-90TE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F001T-90TE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28F010TRI-90T | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | Catalyst Semiconductor | CAT28F001T-90TE7 vs CAT28F010TRI-90T |
M28F101-90N3 | 128KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | CAT28F001T-90TE7 vs M28F101-90N3 |
CAT28F010HI-90TE13 | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, TSOP-32 | Catalyst Semiconductor | CAT28F001T-90TE7 vs CAT28F010HI-90TE13 |
TMS28F010B-90C5DDE4 | 128KX8 FLASH 12V PROM, 90ns, PDSO32 | Texas Instruments | CAT28F001T-90TE7 vs TMS28F010B-90C5DDE4 |
TMS28F010B-90C5DDL | 128KX8 FLASH 12V PROM, 90ns, PDSO32, TSOP-32 | Texas Instruments | CAT28F001T-90TE7 vs TMS28F010B-90C5DDL |
CAT28F001HI-90T | Flash, 128KX8, 90ns, PDSO32, LEAD AND HALOGEN FREE, 8 X 20 MM, TSOP-32 | Catalyst Semiconductor | CAT28F001T-90TE7 vs CAT28F001HI-90T |
TMS28F010B-90C4DDE | 128KX8 FLASH 12V PROM, 90ns, PDSO32, TSOP-32 | Texas Instruments | CAT28F001T-90TE7 vs TMS28F010B-90C4DDE |
CAT28F010TR-90TE13 | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | Catalyst Semiconductor | CAT28F001T-90TE7 vs CAT28F010TR-90TE13 |
CAT28F010H90 | 128KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 | onsemi | CAT28F001T-90TE7 vs CAT28F010H90 |
CAT28F010TA-90 | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, TSOP-32 | Catalyst Semiconductor | CAT28F001T-90TE7 vs CAT28F010TA-90 |