Part Details for CAT28F010TI-15TE7 by Catalyst Semiconductor
Overview of CAT28F010TI-15TE7 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for CAT28F010TI-15TE7
CAT28F010TI-15TE7 CAD Models
CAT28F010TI-15TE7 Part Data Attributes:
|
CAT28F010TI-15TE7
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT28F010TI-15TE7
Catalyst Semiconductor
Flash, 128KX8, 150ns, PDSO32, 8 X 20 MM, TSOP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | TSOP | |
Package Description | 8 X 20 MM, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for CAT28F010TI-15TE7
This table gives cross-reference parts and alternative options found for CAT28F010TI-15TE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F010TI-15TE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28F101-150N6 | 128KX8 FLASH 12V PROM, 150ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | CAT28F010TI-15TE7 vs M28F101-150N6 |
CAT28F001TR-15TE13 | Flash, 128KX8, 150ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | Catalyst Semiconductor | CAT28F010TI-15TE7 vs CAT28F001TR-15TE13 |
CAT28F010TR-15TE13 | Flash, 128KX8, 150ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | Catalyst Semiconductor | CAT28F010TI-15TE7 vs CAT28F010TR-15TE13 |
CAT28F010T-15TE7 | IC 128K X 8 FLASH 12V PROM, 150 ns, PDSO32, 8 X 20 MM, TSOP-32, Programmable ROM | onsemi | CAT28F010TI-15TE7 vs CAT28F010T-15TE7 |
TMS28F010-15C3DDE4 | 128KX8 FLASH 12V PROM, 150ns, PDSO32 | Texas Instruments | CAT28F010TI-15TE7 vs TMS28F010-15C3DDE4 |
TMS28F010-15C3DDQ4 | IC 128K X 8 FLASH 12V PROM, 150 ns, PDSO32, Programmable ROM | Texas Instruments | CAT28F010TI-15TE7 vs TMS28F010-15C3DDQ4 |
AM28F010-150C4EI | Flash, 128KX8, 150ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, TSOP-32 | AMD | CAT28F010TI-15TE7 vs AM28F010-150C4EI |
AM28F010-150EE | Flash, 128KX8, 150ns, PDSO32, TSOP-32 | AMD | CAT28F010TI-15TE7 vs AM28F010-150EE |
CAT28F001TR-15TE7 | Flash, 128KX8, 150ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | Catalyst Semiconductor | CAT28F010TI-15TE7 vs CAT28F001TR-15TE7 |
CAT28F001TI-15B | Flash, 128KX8, 150ns, PDSO32, 8 X 20 MM, TSOP-32 | Catalyst Semiconductor | CAT28F010TI-15TE7 vs CAT28F001TI-15B |