Part Details for CAT28F010TI-70T by Catalyst Semiconductor
Overview of CAT28F010TI-70T by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for CAT28F010TI-70T
CAT28F010TI-70T CAD Models
CAT28F010TI-70T Part Data Attributes
|
CAT28F010TI-70T
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT28F010TI-70T
Catalyst Semiconductor
Flash, 128KX8, 70ns, PDSO32, 8 X 20 MM, TSOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | TSOP | |
Package Description | TSOP1, TSSOP32,.8,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | 100000 PROGRAM/ERASE CYCLES; DATA RETENTION = 10 YEARS | |
Command User Interface | YES | |
Data Polling | NO | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for CAT28F010TI-70T
This table gives cross-reference parts and alternative options found for CAT28F010TI-70T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F010TI-70T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28F010TI-70T | IC 128K X 8 FLASH 12V PROM, 70 ns, PDSO32, 8 X 20 MM, TSOP-32, Programmable ROM | onsemi | CAT28F010TI-70T vs CAT28F010TI-70T |
AM28F010-70EIB | Flash, 128KX8, 70ns, PDSO32, TSOP-32 | AMD | CAT28F010TI-70T vs AM28F010-70EIB |
CAT28F001T-70BT | Flash, 128KX8, 70ns, PDSO32, 8 X 20 MM, TSOP-32 | Catalyst Semiconductor | CAT28F010TI-70T vs CAT28F001T-70BT |
CAT28F001T-70B | Flash, 128KX8, 70ns, PDSO32, 8 X 20 MM, TSOP-32 | Catalyst Semiconductor | CAT28F010TI-70T vs CAT28F001T-70B |
M28F101-70XN3TR | 128KX8 FLASH 12V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | CAT28F010TI-70T vs M28F101-70XN3TR |
SST27SF010-70-3C-WHE | Flash, 128KX8, 70ns, PDSO32, 8 X 14 MM, LEAD FREE, MO-142BA, TSOP1-32 | Silicon Storage Technology | CAT28F010TI-70T vs SST27SF010-70-3C-WHE |
M28F101-70XN1TR | 128KX8 FLASH 12V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | CAT28F010TI-70T vs M28F101-70XN1TR |
AM28F010-70EEB | Flash, 128KX8, 70ns, PDSO32, TSOP-32 | AMD | CAT28F010TI-70T vs AM28F010-70EEB |
M28F101-70XN6 | 128KX8 FLASH 12V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | CAT28F010TI-70T vs M28F101-70XN6 |
IS28F010-70TI | Flash, 128KX8, 70ns, PDSO32, TSOP-32 | Integrated Silicon Solution Inc | CAT28F010TI-70T vs IS28F010-70TI |