Part Details for CAT28F010V5N-15 by Catalyst Semiconductor
Overview of CAT28F010V5N-15 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for CAT28F010V5N-15
CAT28F010V5N-15 CAD Models
CAT28F010V5N-15 Part Data Attributes
|
CAT28F010V5N-15
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT28F010V5N-15
Catalyst Semiconductor
Flash, 128KX8, 150ns, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 64 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for CAT28F010V5N-15
This table gives cross-reference parts and alternative options found for CAT28F010V5N-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F010V5N-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28F010G-90TE13 | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28F010V5N-15 vs CAT28F010G-90TE13 |
CAT28F001T-12T | Flash, 128KX8, 120ns, PDSO32, 8 X 20 MM, TSOP-32 | Catalyst Semiconductor | CAT28F010V5N-15 vs CAT28F001T-12T |
AM29LV001BT-45RJC | Flash, 128KX8, 45ns, PQCC32, MO-052A, PLASTIC, LCC-32 | AMD | CAT28F010V5N-15 vs AM29LV001BT-45RJC |
AM29LV010B-55JCB | Flash, 128KX8, 55ns, PQCC32, PLASTIC, LCC-32 | AMD | CAT28F010V5N-15 vs AM29LV010B-55JCB |
AM29LV010B-70FE | Flash, 128KX8, 70ns, PDSO32, REVERSE, MO-142BD, TSOP-32 | AMD | CAT28F010V5N-15 vs AM29LV010B-70FE |
AM29LV001BB-70JEB | Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 | AMD | CAT28F010V5N-15 vs AM29LV001BB-70JEB |
CAT28F001TR-15TE13 | Flash, 128KX8, 150ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | Catalyst Semiconductor | CAT28F010V5N-15 vs CAT28F001TR-15TE13 |
HN62321ATT | 128KX8 MASK PROM, 150ns, PDSO32, PLASTIC, TSOP2-32 | Renesas Electronics Corporation | CAT28F010V5N-15 vs HN62321ATT |
AM29LV010B-45RJCB | Flash, 128KX8, 45ns, PQCC32, PLASTIC, LCC-32 | AMD | CAT28F010V5N-15 vs AM29LV010B-45RJCB |
CAT28F001TA-12T | Flash, 128KX8, 120ns, PDSO32, 8 X 20 MM, TSOP-32 | Catalyst Semiconductor | CAT28F010V5N-15 vs CAT28F001TA-12T |