Part Details for CAT28F020H-20TE13 by onsemi
Overview of CAT28F020H-20TE13 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT28F020H-20TE13
CAT28F020H-20TE13 CAD Models
CAT28F020H-20TE13 Part Data Attributes
|
CAT28F020H-20TE13
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT28F020H-20TE13
onsemi
256KX8 FLASH 12V PROM, 200ns, PDSO32, 8 X 20 MM, TSOP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSOP | |
Package Description | 8 X 20 MM, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for CAT28F020H-20TE13
This table gives cross-reference parts and alternative options found for CAT28F020H-20TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F020H-20TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28F002T-20TE7 | Flash, 256KX8, 200ns, PDSO32, 8 X 20 MM, TSOP-32 | Catalyst Semiconductor | CAT28F020H-20TE13 vs CAT28F002T-20TE7 |
CAT28F020TRI-20TE7 | Flash, 256KX8, 200ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | Catalyst Semiconductor | CAT28F020H-20TE13 vs CAT28F020TRI-20TE7 |
AM28F020A-200EE | Flash, 256KX8, 200ns, PDSO32, TSOP-32 | AMD | CAT28F020H-20TE13 vs AM28F020A-200EE |
AM28F020-200C3EE | Flash, 256KX8, 200ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, TSOP-32 | AMD | CAT28F020H-20TE13 vs AM28F020-200C3EE |
CAT28F020T-20TE13 | Flash, 256KX8, 200ns, PDSO32, 8 X 20 MM, TSOP-32 | Catalyst Semiconductor | CAT28F020H-20TE13 vs CAT28F020T-20TE13 |
AM28F020A-200EI | Flash, 256KX8, 200ns, PDSO32, TSOP-32 | AMD | CAT28F020H-20TE13 vs AM28F020A-200EI |
CAT28F020TI-20TE13 | Flash, 256KX8, 200ns, PDSO32, 8 X 20 MM, TSOP-32 | Catalyst Semiconductor | CAT28F020H-20TE13 vs CAT28F020TI-20TE13 |
AM28F020-200C3EC | Flash, 256KX8, 200ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, TSOP-32 | AMD | CAT28F020H-20TE13 vs AM28F020-200C3EC |
CAT28F020TRI-20TE13 | Flash, 256KX8, 200ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | Catalyst Semiconductor | CAT28F020H-20TE13 vs CAT28F020TRI-20TE13 |
AM28F020A-200EC | Flash, 256KX8, 200ns, PDSO32, TSOP-32 | AMD | CAT28F020H-20TE13 vs AM28F020A-200EC |