Memory
CAT28F020LA-12
Description: Flash, 256KX8, 120ns, PDIP32, LEAD AND HALOGEN FREE, PLASTIC, DIP-32

Overview of CAT28F020LA-12 by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT28F020LA-12 by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28F020LA-12 by Catalyst Semiconductor

CAT28F020LA-12
Catalyst Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
DIP, DIP32,.6
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Command User Interface
YES
Data Polling
NO
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T32
JESD-609 Code
e3
Length
42.03 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Standby Current-Max
0.00001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
NO
Type
NOR TYPE
Width
15.24 mm
Want to compare parts?
  1. CAT28F020LA-12
    Catalyst Semiconductor
    Flash, 256KX8, 120ns, PDIP32, LEAD AND HALOGEN FREE, PLASTIC, DIP-32
    VS

Alternate Parts for CAT28F020LA-12

This table gives cross-reference parts and alternative options found for CAT28F020LA-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F020LA-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM28F020-120DI Flash, 256KX8, 120ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 AMD CAT28F020LA-12 vs AM28F020-120DI
M28F201-120P3 256KX8 FLASH 12V PROM, 120ns, PDIP32, PLASTIC, DIP-32 STMicroelectronics CAT28F020LA-12 vs M28F201-120P3
M28F201-120P1 256KX8 FLASH 12V PROM, 120ns, PDIP32, PLASTIC, DIP-32 STMicroelectronics CAT28F020LA-12 vs M28F201-120P1
AM28F020A-120PE Flash, 256KX8, 120ns, PDIP32, PLASTIC, DIP-32 AMD CAT28F020LA-12 vs AM28F020A-120PE
CAT28F020L-12 256KX8 FLASH 12V PROM, 120ns, PDIP32, LEAD AND HALOGEN FREE, PLASTIC, DIP-32 onsemi CAT28F020LA-12 vs CAT28F020L-12
MX28F2000PPC-12C4 Flash, 256KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Macronix International Co Ltd CAT28F020LA-12 vs MX28F2000PPC-12C4
AM28F020-120C4PC Flash, 256KX8, 120ns, PDIP32, PLASTIC, DIP-32 AMD CAT28F020LA-12 vs AM28F020-120C4PC
AM28F020-120DE Flash, 256KX8, 120ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 AMD CAT28F020LA-12 vs AM28F020-120DE
AM28F020A-120/BXA Flash, 256KX8, 120ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 AMD CAT28F020LA-12 vs AM28F020A-120/BXA
5962-9323503MXA Flash, 256KX8, 120ns, CDIP32, WINDOWED, CERDIP-32 Intel Corporation CAT28F020LA-12 vs 5962-9323503MXA
Part Number Description Manufacturer Compare
AM29F002NBB-55PC Flash, 256KX8, 55ns, PDIP32, PLASTIC, DIP-32 AMD CAT28F020LA-12 vs AM29F002NBB-55PC
M29F002T-120P6 256KX8 FLASH 5V PROM, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics CAT28F020LA-12 vs M29F002T-120P6
AM29F002NBT-55PC Flash, 256KX8, 55ns, PDIP32, PLASTIC, DIP-32 AMD CAT28F020LA-12 vs AM29F002NBT-55PC
M29F002T-70P1 256KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics CAT28F020LA-12 vs M29F002T-70P1
CAT28F020P-15 Flash, 256KX8, 150ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Catalyst Semiconductor CAT28F020LA-12 vs CAT28F020P-15
CAT28F020P-12 Flash, 256KX8, 120ns, PDIP32, PLASTIC, DIP-32 Catalyst Semiconductor CAT28F020LA-12 vs CAT28F020P-12
AM29F002BT-90PC Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32 AMD CAT28F020LA-12 vs AM29F002BT-90PC
CAT28F020L-12 Flash, 256KX8, 120ns, PDIP32, LEAD AND HALOGEN FREE, PLASTIC, DIP-32 Catalyst Semiconductor CAT28F020LA-12 vs CAT28F020L-12
AM29F002BB-90PI Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32 AMD CAT28F020LA-12 vs AM29F002BB-90PI
SST39SF020A-70-4C-PHE Flash, 256KX8, 70ns, PDIP32, ROHS COMPLIANT, PLASTIC, MO-015AP, DIP-32 Silicon Storage Technology CAT28F020LA-12 vs SST39SF020A-70-4C-PHE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28F020LA-12 by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28F020LA-12 by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT28F020LA-12 would you like to use for your alert(s)?
  • Please alert me when CAT28F020LA-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT28F020LA-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28F020LA-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT28F020LA-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28F020LA-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28F020LA-12 by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: