Part Details for CAT28F020N-15TE7 by Catalyst Semiconductor
Overview of CAT28F020N-15TE7 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT28F020N-15TE7
CAT28F020N-15TE7 CAD Models
CAT28F020N-15TE7 Part Data Attributes
|
CAT28F020N-15TE7
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT28F020N-15TE7
Catalyst Semiconductor
Flash, 256KX8, 150ns, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for CAT28F020N-15TE7
This table gives cross-reference parts and alternative options found for CAT28F020N-15TE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F020N-15TE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM28F020-150JEB | Flash, 256KX8, 150ns, PQCC32, PLASTIC, LCC-32 | AMD | CAT28F020N-15TE7 vs AM28F020-150JEB |
CAT28F020G-15TE7 | 256KX8 FLASH 12V PROM, 150ns, PQCC32, PLASTIC, LCC-32 | onsemi | CAT28F020N-15TE7 vs CAT28F020G-15TE7 |
CAT28F020G-15TE7 | Flash, 256KX8, 150ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28F020N-15TE7 vs CAT28F020G-15TE7 |
CAT28F020NI-15 | 256KX8 FLASH 12V PROM, 150ns, PQCC32, PLASTIC, LCC-32 | onsemi | CAT28F020N-15TE7 vs CAT28F020NI-15 |
AM28F020-150C4JEB | Flash, 256KX8, 150ns, PQCC32, PLASTIC, LCC-32 | AMD | CAT28F020N-15TE7 vs AM28F020-150C4JEB |
M28F201-150XK1TR | 256KX8 FLASH 12V PROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | CAT28F020N-15TE7 vs M28F201-150XK1TR |
AM28F020-150C4JC | Flash, 256KX8, 150ns, PQCC32, PLASTIC, LCC-32 | AMD | CAT28F020N-15TE7 vs AM28F020-150C4JC |
AM28F020-150JE | Flash, 256KX8, 150ns, PQCC32, PLASTIC, LCC-32 | AMD | CAT28F020N-15TE7 vs AM28F020-150JE |
CAT28F020G-15 | 256KX8 FLASH 12V PROM, 150ns, PQCC32, PLASTIC, LCC-32 | onsemi | CAT28F020N-15TE7 vs CAT28F020G-15 |
M28F201-150XK6 | 256KX8 FLASH 12V PROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | CAT28F020N-15TE7 vs M28F201-150XK6 |