Part Details for CAT34C02YI-GT3 by onsemi
Overview of CAT34C02YI-GT3 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT34C02YI-GT3
CAT34C02YI-GT3 CAD Models
CAT34C02YI-GT3 Part Data Attributes
|
CAT34C02YI-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT34C02YI-GT3
onsemi
256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for CAT34C02YI-GT3
This table gives cross-reference parts and alternative options found for CAT34C02YI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT34C02YI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT34C02YI-T3 | EEPROM, 256X8, Serial, CMOS, PDSO8, MO-153, TSSOP-8 | Catalyst Semiconductor | CAT34C02YI-GT3 vs CAT34C02YI-T3 |
CAT34WC02UI-TE13 | EEPROM, 256X8, Serial, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT34C02YI-GT3 vs CAT34WC02UI-TE13 |
CAT34WC02YI-TE13 | EEPROM, 256X8, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 | Catalyst Semiconductor | CAT34C02YI-GT3 vs CAT34WC02YI-TE13 |
CAT34C02YIT5 | EEPROM, 256X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 | Catalyst Semiconductor | CAT34C02YI-GT3 vs CAT34C02YIT5 |
CAT34C02YI-GT5 | 2-kb I2C Serial EEPROM Memory for DDR2 DIMM, TSSOP8, 4.4x3, 5000-REEL | onsemi | CAT34C02YI-GT3 vs CAT34C02YI-GT5 |
CAT34WC02UI | EEPROM, 256X8, Serial, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT34C02YI-GT3 vs CAT34WC02UI |
CAT34C02YI-G | IC,SERIAL EEPROM,256X8,CMOS,TSSOP,8PIN,PLASTIC | onsemi | CAT34C02YI-GT3 vs CAT34C02YI-G |
CAT34C02YI-GT5 | EEPROM, 256X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 | Catalyst Semiconductor | CAT34C02YI-GT3 vs CAT34C02YI-GT5 |
CAT34FC02YI-TE13 | EEPROM, 256X8, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 | Catalyst Semiconductor | CAT34C02YI-GT3 vs CAT34FC02YI-TE13 |
IS34C02-2Z | EEPROM, 256X8, Serial, CMOS, PDSO8, TSSOP-8 | Integrated Silicon Solution Inc | CAT34C02YI-GT3 vs IS34C02-2Z |