Converters
CAT5113S-00
Description: 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, SOIC-8

Overview of CAT5113S-00 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for CAT5113S-00 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT5113S-00 by onsemi

CAT5113S-00
onsemi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
NONVOLATILE MEMORY
Control Interface
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Number of Functions
1
Number of Positions
100
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
3 V
Resistor Terminal Voltage-Min
Seated Height-Max
1.75 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Coefficient-Nom
300 ppm/°C
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Resistance-Nom
100000 Ω
Width
3.9 mm
Want to compare parts?
  1. CAT5113S-00
    onsemi
    100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, SOIC-8
    VS

Alternate Parts for CAT5113S-00

This table gives cross-reference parts and alternative options found for CAT5113S-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5113S-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT5113S-00TE13 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, SOIC-8 onsemi CAT5113S-00 vs CAT5113S-00TE13
CAT5113SI-00 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, SOIC-8 onsemi CAT5113S-00 vs CAT5113SI-00
DS1804ZN-100 Digital Potentiometer, 100000ohm, Increment/decrement Control Interface, 100 Positions, PDSO8, SOIC-8 Dallas Semiconductor CAT5113S-00 vs DS1804ZN-100
DS1804Z-100+T&R Nonvolatile Trimmer Potentiometer, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc CAT5113S-00 vs DS1804Z-100+T&R
CAT5113VI-00-G-T3 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 onsemi CAT5113S-00 vs CAT5113VI-00-G-T3
CAT5113VI-00TE13 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, LEAD FREE AND HALOGEN FREE, SOIC-8 onsemi CAT5113S-00 vs CAT5113VI-00TE13
CAT5113VI-00TE13 Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, LEAD FREE AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT5113S-00 vs CAT5113VI-00TE13
CAT5113V-00 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, LEAD FREE AND HALOGEN FREE, SOIC-8 onsemi CAT5113S-00 vs CAT5113V-00
DS1804Z-100 Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 100 Positions, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products CAT5113S-00 vs DS1804Z-100
CAT5113SI-00TE13 Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor CAT5113S-00 vs CAT5113SI-00TE13
Part Number Description Manufacturer Compare
DS1804Z-100 Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 100 Positions, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products CAT5113S-00 vs DS1804Z-100
CAT5113V-00 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, LEAD FREE AND HALOGEN FREE, SOIC-8 onsemi CAT5113S-00 vs CAT5113V-00
DS1804Z-100+T&R Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 100 Positions, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Maxim Integrated Products CAT5113S-00 vs DS1804Z-100+T&R
DS1804Z-100+ Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 100 Positions, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Maxim Integrated Products CAT5113S-00 vs DS1804Z-100+
CAT5113SI-00 Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor CAT5113S-00 vs CAT5113SI-00
DS1804ZN-100 Digital Potentiometer, 100000ohm, Increment/decrement Control Interface, 100 Positions, PDSO8, SOIC-8 Dallas Semiconductor CAT5113S-00 vs DS1804ZN-100
CAT5113VI-00TE13 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, LEAD FREE AND HALOGEN FREE, SOIC-8 onsemi CAT5113S-00 vs CAT5113VI-00TE13
AD5220BRZ100 Increment/Decrement Digital Potentiometer Analog Devices Inc CAT5113S-00 vs AD5220BRZ100
CAT5113SI-00TE13 Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor CAT5113S-00 vs CAT5113SI-00TE13
CAT5113VI-00-GT3 Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 100 Positions, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 Catalyst Semiconductor CAT5113S-00 vs CAT5113VI-00-GT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT5113S-00 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT5113S-00 by onsemi

Select Manufacturer
Which Manufacturer of CAT5113S-00 would you like to use for your alert(s)?
  • Please alert me when CAT5113S-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT5113S-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT5113S-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT5113S-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT5113S-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT5113S-00 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: