Part Details for DS1804ZN-100 by Dallas Semiconductor
Overview of DS1804ZN-100 by Dallas Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS1804ZN-100
DS1804ZN-100 CAD Models
DS1804ZN-100 Part Data Attributes:
|
DS1804ZN-100
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1804ZN-100
Dallas Semiconductor
Digital Potentiometer, 100000ohm, Increment/decrement Control Interface, 100 Positions, PDSO8, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 1 | |
Number of Positions | 100 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | -0.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 650 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Total Resistance-Nom | 100000 Ω |
Alternate Parts for DS1804ZN-100
This table gives cross-reference parts and alternative options found for DS1804ZN-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1804ZN-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT5113VI-00TE13 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, LEAD FREE AND HALOGEN FREE, SOIC-8 | onsemi | DS1804ZN-100 vs CAT5113VI-00TE13 |
CAT5113VI-00-G | Digital Potentiometer (POT), 100-Tap 100 kΩ, SOIC 8, 150 mils, 100-TUBE | onsemi | DS1804ZN-100 vs CAT5113VI-00-G |
DS1804Z-100+T&R | Nonvolatile Trimmer Potentiometer, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS1804ZN-100 vs DS1804Z-100+T&R |
CAT5113S-00 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, SOIC-8 | onsemi | DS1804ZN-100 vs CAT5113S-00 |
CAT5113VI-00 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, LEAD FREE AND HALOGEN FREE, SOIC-8 | onsemi | DS1804ZN-100 vs CAT5113VI-00 |
CAT5113VI-00TE13 | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, LEAD FREE AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | DS1804ZN-100 vs CAT5113VI-00TE13 |
CAT5113SI-00TE13 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, SOIC-8 | onsemi | DS1804ZN-100 vs CAT5113SI-00TE13 |
DS1804Z-100+ | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 100 Positions, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | DS1804ZN-100 vs DS1804Z-100+ |
CAT5113SI-00TE13 | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | DS1804ZN-100 vs CAT5113SI-00TE13 |
DS1804Z-100 | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 100 Positions, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | DS1804ZN-100 vs DS1804Z-100 |