Part Details for CAT5113VI-50 by Catalyst Semiconductor
Overview of CAT5113VI-50 by Catalyst Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT5113VI-50
CAT5113VI-50 CAD Models
CAT5113VI-50 Part Data Attributes
|
CAT5113VI-50
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT5113VI-50
Catalyst Semiconductor
Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, LEAD FREE AND HALOGEN FREE, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Positions | 100 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 3 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 50000 Ω | |
Width | 3.9 mm |
Alternate Parts for CAT5113VI-50
This table gives cross-reference parts and alternative options found for CAT5113VI-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5113VI-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT5113V-50 | Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, LEAD FREE AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | CAT5113VI-50 vs CAT5113V-50 |
X9317US8-T1 | IC 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, SOIC-8, Digital Potentiometer | Intersil Corporation | CAT5113VI-50 vs X9317US8-T1 |
X9317US8I-T1 | IC 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, SOIC-8, Digital Potentiometer | Intersil Corporation | CAT5113VI-50 vs X9317US8I-T1 |
X9317US8IZ | Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8, TSSOP8; Temp Range: See Datasheet | Intersil Corporation | CAT5113VI-50 vs X9317US8IZ |
X9317US8Z-2.7 | Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8, TSSOP8; Temp Range: See Datasheet | Intersil Corporation | CAT5113VI-50 vs X9317US8Z-2.7 |
X9317US8-T2 | IC 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, SOIC-8, Digital Potentiometer | Intersil Corporation | CAT5113VI-50 vs X9317US8-T2 |
CAT5113SI-50 | Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT5113VI-50 vs CAT5113SI-50 |
X9317US8I-2.7T1 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | CAT5113VI-50 vs X9317US8I-2.7T1 |
X9317US8Z | Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8, TSSOP8; Temp Range: See Datasheet | Intersil Corporation | CAT5113VI-50 vs X9317US8Z |
X9317US8IZT1 | Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8, TSSOP8; Temp Range: See Datasheet | Intersil Corporation | CAT5113VI-50 vs X9317US8IZT1 |