Part Details for DS1804Z-050+ by Analog Devices Inc
Results Overview of DS1804Z-050+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1804Z-050+ Information
DS1804Z-050+ by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DS1804Z-050+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-DS1804Z-050
|
Mouser Electronics | Digital Potentiometer ICs Nonvolatile Trimmer Potentiometer RoHS: Compliant | 388 |
|
$3.0000 / $5.3800 | Buy Now |
|
|
Analog Devices Inc | Nonvolatile Trimmer Potentiome Package Multiple: 1 | 20234 |
|
$3.0049 / $5.3800 | Buy Now |
|
|
Ameya Holding Limited | DS1804 Series 100 Tabs Up-Down/Increment Control 50 kOhm Digital POT - SOIC-8 | 100 |
|
RFQ |
US Tariff Estimator: DS1804Z-050+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DS1804Z-050+
DS1804Z-050+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DS1804Z-050+ Part Data Attributes
|
|
DS1804Z-050+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1804Z-050+
Analog Devices Inc
Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 100 Positions, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 8-SOIC_N-150_MIL | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 8-SOIC_N-150_MIL | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2002-04-30 | |
| Additional Feature | Nonvolatile Memory | |
| Bandwidth-Nom | 0.2 Khz | |
| Control Interface | Increment/Decrement | |
| Converter Type | Digital Potentiometer | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Positions | 100 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Resistance Law | Linear | |
| Resistance Tolerance-Max | 20% | |
| Resistor Terminal Voltage-Max | 5.7 V | |
| Resistor Terminal Voltage-Min | -0.2 V | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Coefficient-Nom | 750 Ppm/°C | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Total Resistance-Nom | 50000 Ω | |
| Width | 3.9 Mm |
Alternate Parts for DS1804Z-050+
This table gives cross-reference parts and alternative options found for DS1804Z-050+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1804Z-050+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| X9317US8ZT1 | Renesas Electronics Corporation | Check for Price | Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8 | DS1804Z-050+ vs X9317US8ZT1 |
| DS1804Z-050+T&R | Analog Devices Inc | Check for Price | Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 100 Positions, PDSO8 | DS1804Z-050+ vs DS1804Z-050+T&R |
DS1804Z-050+ Frequently Asked Questions (FAQ)
-
A good PCB layout for the DS1804Z-050+ involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
The DS1804Z-050+ requires a single 5V power supply. A 0.1uF decoupling capacitor should be placed as close as possible to the device, and a 10uF bulk capacitor should be placed near the power supply. The power supply should be able to provide a minimum of 10mA of current.
-
The DS1804Z-050+ has an operating temperature range of -40°C to +125°C. However, the device's performance may degrade at temperatures above 85°C, and it is recommended to operate the device within the -20°C to +70°C range for optimal performance.
-
The DS1804Z-050+ can be programmed using a 3-wire serial interface. The device requires a clock signal, a data signal, and a chip select signal. The programming sequence involves sending a series of clock pulses, data bits, and chip select pulses to the device.
-
The typical response time of the DS1804Z-050+ is 10ms. However, this can vary depending on the specific application and the load connected to the device.