-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Supervisor, Push-Pull, Active Low, SOT-23, 3 Lead, 1.3x2.9, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R1340
|
Newark | Voltage Supervisor, Push-Pull, Active Low/Reel |Onsemi CAT809LTBI-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CAT809LTBI-GT3OSCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1242 In Stock |
|
$0.2235 / $0.6300 | Buy Now |
DISTI #
CAT809LTBI-GT3
|
Avnet Americas | Processor Supervisor 4.63V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: CAT809LTBI-GT3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 3000 |
|
RFQ | |
DISTI #
70465916
|
RS | CAT809LTBI-GT3, Voltage Supervisor 2.5V, 3V, 3.3V, 5V, 3-Pin SOT-23 | ON Semiconductor CAT809LTBI-GT3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1780 / $0.2100 | RFQ |
|
Bristol Electronics | 1108 |
|
RFQ | ||
|
Quest Components | 886 |
|
$0.3000 / $1.0000 | Buy Now | |
|
Rochester Electronics | CAT809 - 3-Pin Microprocessor Power Supply Supervisor RoHS: Compliant Status: Active Min Qty: 1 | 29654 |
|
$0.1771 / $0.2083 | Buy Now |
DISTI #
CAT809LTBI-GT3
|
Avnet Americas | Processor Supervisor 4.63V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: CAT809LTBI-GT3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 3000 |
|
RFQ | |
DISTI #
CAT809LTBI-GT3
|
Avnet Americas | Processor Supervisor 4.63V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: CAT809LTBI-GT3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 3000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 122967 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT809LTBI-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT809LTBI-GT3
onsemi
Voltage Supervisor, Push-Pull, Active Low, SOT-23, 3 Lead, 1.3x2.9, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23, 3 Lead, 1.3x2.9 | |
Package Description | GREEN, TO-236, SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 527AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 4.62V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |