Part Details for CAT810LSDI-T3 by Rochester Electronics LLC
Overview of CAT810LSDI-T3 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT810LSDI-T3
CAT810LSDI-T3 CAD Models
CAT810LSDI-T3 Part Data Attributes:
|
CAT810LSDI-T3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CAT810LSDI-T3
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, MO-203, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SC-70 | |
Package Description | TSSOP, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 4.63V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |
Alternate Parts for CAT810LSDI-T3
This table gives cross-reference parts and alternative options found for CAT810LSDI-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT810LSDI-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT810LSDI-T3 | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, PDSO3, GREEN, MO-203, SC-70, 3 PIN | Catalyst Semiconductor | CAT810LSDI-T3 vs CAT810LSDI-T3 |
CAT810LTBI-GT3 | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | Catalyst Semiconductor | CAT810LSDI-T3 vs CAT810LTBI-GT3 |
CAT810LTBI-GT10 | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | Catalyst Semiconductor | CAT810LSDI-T3 vs CAT810LTBI-GT10 |