Power Circuits
CAT810LTBI-GT3
Description: Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, PDSO3, GREEN, TO-236, SOT-23, 3 PIN

Overview of CAT810LTBI-GT3 by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for CAT810LTBI-GT3 by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT810LTBI-GT3 by Catalyst Semiconductor

CAT810LTBI-GT3
Catalyst Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
SOT-23
Package Description
GREEN, TO-236, SOT-23, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e4
Length
2.92 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.12 mm
Supply Current-Max (Isup)
0.02 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+4.63V
Width
1.3 mm
Want to compare parts?
  1. CAT810LTBI-GT3
    Catalyst Semiconductor
    Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, PDSO3, GREEN, TO-236, SOT-23, 3 PIN
    VS

Alternate Parts for CAT810LTBI-GT3

This table gives cross-reference parts and alternative options found for CAT810LTBI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT810LTBI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT810LSDI-T3 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, MO-203, SC-70, 3 PIN Rochester Electronics LLC CAT810LTBI-GT3 vs CAT810LSDI-T3
Part Number Description Manufacturer Compare
CAT810TEXR-T10 Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, PDSO3, PLASTIC, EIAJ, SC-70, 3 PIN Catalyst Semiconductor CAT810LTBI-GT3 vs CAT810TEXR-T10
CAT810STPI-T Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, PLASTIC, SOT-23, 3-PIN Catalyst Semiconductor CAT810LTBI-GT3 vs CAT810STPI-T
APX809-40SA-G-7 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, SOT-23, 3 PIN Diodes Incorporated CAT810LTBI-GT3 vs APX809-40SA-G-7
ADM1816-20AKS-RL7 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN Rochester Electronics LLC CAT810LTBI-GT3 vs ADM1816-20AKS-RL7
CAT810TTBI-T3 Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, PDSO3, GREEN, TO-236, SOT-23, 3 PIN Catalyst Semiconductor CAT810LTBI-GT3 vs CAT810TTBI-T3
CAT810LSDI-T3 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, MO-203, SC-70, 3 PIN Rochester Electronics LLC CAT810LTBI-GT3 vs CAT810LSDI-T3
ADM1816-R22ARTZ-RL7 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN Analog Devices Inc CAT810LTBI-GT3 vs ADM1816-R22ARTZ-RL7
APX810-40SA-G-7 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, SOT-23, 3 PIN Diodes Incorporated CAT810LTBI-GT3 vs APX810-40SA-G-7
ADM1817-10ARTZ-RL7 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN Rochester Electronics LLC CAT810LTBI-GT3 vs ADM1817-10ARTZ-RL7
ASM1817R-10F/T Power Supply Support Circuit, Fixed, 1 Channel, +2.88VV, PDSO3, LEAD FREE, PLASTIC, SOT-23, 3 PIN Alliance Semiconductor Corporation CAT810LTBI-GT3 vs ASM1817R-10F/T

Related Parts for CAT810LTBI-GT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT810LTBI-GT3 by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT810LTBI-GT3 by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT810LTBI-GT3 would you like to use for your alert(s)?
  • Please alert me when CAT810LTBI-GT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT810LTBI-GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT810LTBI-GT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT810LTBI-GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT810LTBI-GT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT810LTBI-GT3 by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: