Part Details for CAT93C46LE-1.8REVL by Catalyst Semiconductor
Overview of CAT93C46LE-1.8REVL by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for CAT93C46LE-1.8REVL
CAT93C46LE-1.8REVL CAD Models
CAT93C46LE-1.8REVL Part Data Attributes
|
CAT93C46LE-1.8REVL
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT93C46LE-1.8REVL
Catalyst Semiconductor
EEPROM, 64X16, Serial, CMOS, PDIP8, GREEN, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 0.25 MHz | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.59 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Serial Bus Type | MICROWIRE | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CAT93C46LE-1.8REVL
This table gives cross-reference parts and alternative options found for CAT93C46LE-1.8REVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C46LE-1.8REVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT93C46LE-1.8REVH | EEPROM, 64X16, Serial, CMOS, PDIP8, GREEN, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C46LE-1.8REVL vs CAT93C46LE-1.8REVH |
CAT93C46P-1.8 | EEPROM, 64X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C46LE-1.8REVL vs CAT93C46P-1.8 |
CAT93C46L-1.8REVH | EEPROM, 64X16, Serial, CMOS, PDIP8, GREEN, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C46LE-1.8REVL vs CAT93C46L-1.8REVH |
CAT93C46P-1.8REVL | EEPROM, 64X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C46LE-1.8REVL vs CAT93C46P-1.8REVL |
CAT93C46L-1.8 | EEPROM, 64X16, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C46LE-1.8REVL vs CAT93C46L-1.8 |
CAT93C46PI-1.8REVH | EEPROM, 64X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C46LE-1.8REVL vs CAT93C46PI-1.8REVH |
CAT93C46PI-1.8 | EEPROM, 64X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C46LE-1.8REVL vs CAT93C46PI-1.8 |
CAT93C46PA-1.8REVL | EEPROM, 64X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C46LE-1.8REVL vs CAT93C46PA-1.8REVL |
CAT93C46PI-1.8REVL | EEPROM, 64X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C46LE-1.8REVL vs CAT93C46PI-1.8REVL |
CAT93C46PE-1.8REVH | EEPROM, 64X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C46LE-1.8REVL vs CAT93C46PE-1.8REVH |