Part Details for CAT93C46S-2.5TE7 by Catalyst Semiconductor
Overview of CAT93C46S-2.5TE7 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for CAT93C46S-2.5TE7
CAT93C46S-2.5TE7 CAD Models
CAT93C46S-2.5TE7 Part Data Attributes
|
CAT93C46S-2.5TE7
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT93C46S-2.5TE7
Catalyst Semiconductor
EEPROM, 128X8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | MICROWIRE BUS SERIAL INTERFACE; AUTOMATIC WRITE | |
Alternate Memory Width | 16 | |
Clock Frequency-Max (fCLK) | 0.5 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for CAT93C46S-2.5TE7
This table gives cross-reference parts and alternative options found for CAT93C46S-2.5TE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C46S-2.5TE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT93C46V-2.5TE7 | EEPROM, 128X8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | CAT93C46S-2.5TE7 vs CAT93C46V-2.5TE7 |
CAT93C46V-TE7 | EEPROM, 128X8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | CAT93C46S-2.5TE7 vs CAT93C46V-TE7 |
CAT93C46VA-TE13 | EEPROM, 64X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | CAT93C46S-2.5TE7 vs CAT93C46VA-TE13 |
CAT93C46VI-G | 1-kb Microwire Serial EEPROM Memory, SOIC 8, 150 mils, 100-TUBE | onsemi | CAT93C46S-2.5TE7 vs CAT93C46VI-G |
CAT93C46SE-REVH | EEPROM, 64X16, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93C46S-2.5TE7 vs CAT93C46SE-REVH |
CAT93C46VI-2.5TE13 | EEPROM, 128X8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | CAT93C46S-2.5TE7 vs CAT93C46VI-2.5TE13 |
CAT93C46S-2.7TE13 | EEPROM, 128X8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | CAT93C46S-2.5TE7 vs CAT93C46S-2.7TE13 |
CAT93C46VI-2.5TE7 | EEPROM, 128X8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | CAT93C46S-2.5TE7 vs CAT93C46VI-2.5TE7 |
CAT93C46SE-TE13REVL | EEPROM, 64X16, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93C46S-2.5TE7 vs CAT93C46SE-TE13REVL |
CAT93C46VI-T3 | EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | Catalyst Semiconductor | CAT93C46S-2.5TE7 vs CAT93C46VI-T3 |