Part Details for CAT93C56JA-1.8TE13 by onsemi
Overview of CAT93C56JA-1.8TE13 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT93C56JA-1.8TE13
CAT93C56JA-1.8TE13 CAD Models
CAT93C56JA-1.8TE13 Part Data Attributes:
|
CAT93C56JA-1.8TE13
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT93C56JA-1.8TE13
onsemi
IC 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8, Programmable ROM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 0.25 MHz | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CAT93C56JA-1.8TE13
This table gives cross-reference parts and alternative options found for CAT93C56JA-1.8TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C56JA-1.8TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-93C56ADFJ | 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOP-8 | Epson Electronics America Inc | CAT93C56JA-1.8TE13 vs S-93C56ADFJ |
CAT93C56WA-1.8 | EEPROM, 128X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | CAT93C56JA-1.8TE13 vs CAT93C56WA-1.8 |
S-93C56AFJ | 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOP-8 | Epson Electronics America Inc | CAT93C56JA-1.8TE13 vs S-93C56AFJ |
CAT93C56JI-1.8TE13 | EEPROM, 128X16, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93C56JA-1.8TE13 vs CAT93C56JI-1.8TE13 |
CAT93C56AJI-1.8TE7 | 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, SOIC-8 | onsemi | CAT93C56JA-1.8TE13 vs CAT93C56AJI-1.8TE7 |
CAT93C56WA-1.8T3REVE | 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | onsemi | CAT93C56JA-1.8TE13 vs CAT93C56WA-1.8T3REVE |
CAT93C56AS-1.8TE7 | EEPROM, 128X16, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | CAT93C56JA-1.8TE13 vs CAT93C56AS-1.8TE7 |
CAT93C56W-1.8TE13 | 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | onsemi | CAT93C56JA-1.8TE13 vs CAT93C56W-1.8TE13 |
CAT93C56WA-1.8TE13 | EEPROM, 128X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | CAT93C56JA-1.8TE13 vs CAT93C56WA-1.8TE13 |
CAT93C56AJI-1.8TE13 | 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, SOIC-8 | onsemi | CAT93C56JA-1.8TE13 vs CAT93C56AJI-1.8TE13 |