Part Details for CAT93C56PA-1.8REV-E by Catalyst Semiconductor
Overview of CAT93C56PA-1.8REV-E by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8418R-EVALZ | Analog Devices | Eval Board 8-Lead SOIC | |
P9038-R-EVK | Renesas Electronics Corporation | Wireless Power Transmitter Reference Solution |
Part Details for CAT93C56PA-1.8REV-E
CAT93C56PA-1.8REV-E CAD Models
CAT93C56PA-1.8REV-E Part Data Attributes
|
CAT93C56PA-1.8REV-E
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT93C56PA-1.8REV-E
Catalyst Semiconductor
EEPROM, 128KX16, Serial, CMOS, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 0.25 MHz | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.59 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Serial Bus Type | MICROWIRE | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CAT93C56PA-1.8REV-E
This table gives cross-reference parts and alternative options found for CAT93C56PA-1.8REV-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C56PA-1.8REV-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT93C56PI-1.8REVE | 128KX16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C56PA-1.8REV-E vs CAT93C56PI-1.8REVE |
CAT93C56PA-1.8REVE | 128KX16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C56PA-1.8REV-E vs CAT93C56PA-1.8REVE |
CAT93C56PE-1.8REVE | 128KX16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C56PA-1.8REV-E vs CAT93C56PE-1.8REVE |
CAT93C56L-1.8REV-E | EEPROM, 128KX16, Serial, CMOS, PDIP8, GREEN, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C56PA-1.8REV-E vs CAT93C56L-1.8REV-E |
CAT93C56P-1.8REV-E | EEPROM, 128KX16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C56PA-1.8REV-E vs CAT93C56P-1.8REV-E |