Part Details for CAT93C66S-2.7TE13 by onsemi
Overview of CAT93C66S-2.7TE13 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT93C66S-2.7TE13
CAT93C66S-2.7TE13 CAD Models
CAT93C66S-2.7TE13 Part Data Attributes
|
CAT93C66S-2.7TE13
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT93C66S-2.7TE13
onsemi
512X8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | MICROWIRE BUS SERIAL INTERFACE; AUTOMATIC WRITE | |
Alternate Memory Width | 16 | |
Clock Frequency-Max (fCLK) | 0.5 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for CAT93C66S-2.7TE13
This table gives cross-reference parts and alternative options found for CAT93C66S-2.7TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C66S-2.7TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT93C66VAT3REVE | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | onsemi | CAT93C66S-2.7TE13 vs CAT93C66VAT3REVE |
CAT93C66SE-TE13REVE | EEPROM, 256X16, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93C66S-2.7TE13 vs CAT93C66SE-TE13REVE |
CAT93C66V | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Rochester Electronics LLC | CAT93C66S-2.7TE13 vs CAT93C66V |
CAT93C66VI-T3REVE | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | Catalyst Semiconductor | CAT93C66S-2.7TE13 vs CAT93C66VI-T3REVE |
CAT93C66VE-T3 | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | onsemi | CAT93C66S-2.7TE13 vs CAT93C66VE-T3 |
AT93C66A-10SU-2.7 | EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | CAT93C66S-2.7TE13 vs AT93C66A-10SU-2.7 |
CAT93C66SA | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8 | Rochester Electronics LLC | CAT93C66S-2.7TE13 vs CAT93C66SA |
CAT93C66VI-GT3 | EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | Catalyst Semiconductor | CAT93C66S-2.7TE13 vs CAT93C66VI-GT3 |
CAT93C66SI | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8 | Rochester Electronics LLC | CAT93C66S-2.7TE13 vs CAT93C66SI |
CAT93C66VIT2REVE | EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | Catalyst Semiconductor | CAT93C66S-2.7TE13 vs CAT93C66VIT2REVE |