Memory
CAT93C66VE-GT2
Description: 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8

Overview of CAT93C66VE-GT2 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT93C66VE-GT2 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT93C66VE-GT2 by onsemi

CAT93C66VE-GT2
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Alternate Memory Width
8
Clock Frequency-Max (fCLK)
0.25 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
16
Number of Functions
1
Number of Terminals
8
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
256X16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Serial Bus Type
MICROWIRE
Standby Current-Max
0.00001 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Write Protection
SOFTWARE
Want to compare parts?
  1. CAT93C66VE-GT2
    onsemi
    256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8
    VS

Alternate Parts for CAT93C66VE-GT2

This table gives cross-reference parts and alternative options found for CAT93C66VE-GT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C66VE-GT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT93C66VA-GT2REVE IC 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8, Programmable ROM onsemi CAT93C66VE-GT2 vs CAT93C66VA-GT2REVE
CAT93C66S-2.7TE7 512X8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, SOIC-8 onsemi CAT93C66VE-GT2 vs CAT93C66S-2.7TE7
CAT93C66SI 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8 Rochester Electronics LLC CAT93C66VE-GT2 vs CAT93C66SI
CAT93C66S-REVE EEPROM, 256X16, Serial, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor CAT93C66VE-GT2 vs CAT93C66S-REVE
93AA66-I/SM 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 Microchip Technology Inc CAT93C66VE-GT2 vs 93AA66-I/SM
CAT93C66VE-GT3 4-kb Microwire Serial EEPROM Memory, SOIC 8, 150 mils, 3000-REEL onsemi CAT93C66VE-GT2 vs CAT93C66VE-GT3
CAT93C66VET2REVE 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 onsemi CAT93C66VE-GT2 vs CAT93C66VET2REVE
CAT93C66SE-TE13 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8 onsemi CAT93C66VE-GT2 vs CAT93C66SE-TE13
CAT93C66VAT2REVE EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 Catalyst Semiconductor CAT93C66VE-GT2 vs CAT93C66VAT2REVE
AT93C66-10SI-2.7 EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation CAT93C66VE-GT2 vs AT93C66-10SI-2.7
Part Number Description Manufacturer Compare
CAT93C66VE-GT3REVE IC 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8, Programmable ROM onsemi CAT93C66VE-GT2 vs CAT93C66VE-GT3REVE
93AA66A-E/OT 512 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN Microchip Technology Inc CAT93C66VE-GT2 vs 93AA66A-E/OT
CAT93C66SI-TE13REVE EEPROM, 256X16, Serial, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor CAT93C66VE-GT2 vs CAT93C66SI-TE13REVE
CAT93C66SI-TE7 512X8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, SOIC-8 onsemi CAT93C66VE-GT2 vs CAT93C66SI-TE7
93AA66CT-E/SN 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc CAT93C66VE-GT2 vs 93AA66CT-E/SN
93AA66C-I/SN 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc CAT93C66VE-GT2 vs 93AA66C-I/SN
93AA66-I/SN 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc CAT93C66VE-GT2 vs 93AA66-I/SN
CAT93C66V 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi CAT93C66VE-GT2 vs CAT93C66V
93AA66C-/SN MICROWIRE BUS SERIAL EEPROM Microchip Technology Inc CAT93C66VE-GT2 vs 93AA66C-/SN
CAT93C66VI1.8-GT3REVE 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 onsemi CAT93C66VE-GT2 vs CAT93C66VI1.8-GT3REVE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT93C66VE-GT2 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT93C66VE-GT2 by onsemi

Select Manufacturer
Which Manufacturer of CAT93C66VE-GT2 would you like to use for your alert(s)?
  • Please alert me when CAT93C66VE-GT2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT93C66VE-GT2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT93C66VE-GT2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT93C66VE-GT2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT93C66VE-GT2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT93C66VE-GT2 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: