Part Details for CAT93C76JE-TE13REVA by Catalyst Semiconductor
Overview of CAT93C76JE-TE13REVA by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for CAT93C76JE-TE13REVA
CAT93C76JE-TE13REVA CAD Models
CAT93C76JE-TE13REVA Part Data Attributes
|
CAT93C76JE-TE13REVA
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT93C76JE-TE13REVA
Catalyst Semiconductor
EEPROM, 512X16, Serial, CMOS, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 3 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CAT93C76JE-TE13REVA
This table gives cross-reference parts and alternative options found for CAT93C76JE-TE13REVA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C76JE-TE13REVA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT93C76W-REVA | 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | onsemi | CAT93C76JE-TE13REVA vs CAT93C76W-REVA |
CAT93C76V-REVA | EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | CAT93C76JE-TE13REVA vs CAT93C76V-REVA |
CAT93C76VA-TE13REVA | EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | CAT93C76JE-TE13REVA vs CAT93C76VA-TE13REVA |
CAT93C76JA-REVA | EEPROM, 512X16, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93C76JE-TE13REVA vs CAT93C76JA-REVA |
CAT93C76J-TE13REVA | EEPROM, 512X16, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93C76JE-TE13REVA vs CAT93C76J-TE13REVA |
CAT93C76WE-TE13REVA | EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | CAT93C76JE-TE13REVA vs CAT93C76WE-TE13REVA |
CAT93C76V-TE13REVA | EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | CAT93C76JE-TE13REVA vs CAT93C76V-TE13REVA |
CAT93C76WA-TE13REVA | EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | CAT93C76JE-TE13REVA vs CAT93C76WA-TE13REVA |
CAT93C76S-TE13REVA | EEPROM, 512X16, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93C76JE-TE13REVA vs CAT93C76S-TE13REVA |
CAT93C76WA-REVA | EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | CAT93C76JE-TE13REVA vs CAT93C76WA-REVA |