Part Details for CAU2-AMICRO-3PK by L-com Inc
Results Overview of CAU2-AMICRO-3PK by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAU2-AMICRO-3PK Information
CAU2-AMICRO-3PK by L-com Inc is a Rectangular Adapter.
Rectangular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CAU2-AMICRO-3PK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
16AM9795
|
Newark | Usb 20 A Male To Micro Male - 3Ft, 6Ft, And 10Ft |L-Com CAU2-AMICRO-3PK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 403 |
|
$37.6000 | Buy Now |
|
DISTI #
17-CAU2-AMICRO-3PK
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB 2.0 A male to micro male - 3ft, 6ft, & 10ft | 0 |
|
$25.0100 / $34.2200 | Order Now |
|
DISTI #
75557946
|
RS | USB 2.0 A MALE TO MICRO MALE - 3FT, 6FT, & 10FT Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$27.2100 / $30.2300 | Buy Now |
|
|
Onlinecomponents.com | COO: China RoHS: Compliant | 0 |
|
$23.7500 / $31.1700 | Buy Now |
|
DISTI #
79361287
|
Verical | CAU2-AMICRO-3PK Min Qty: 4 Package Multiple: 1 | Americas - 399 |
|
$21.9120 / $27.3900 | Buy Now |