Part Details for CAUC32CC-MM-100W-F3M by L-com Inc
Results Overview of CAUC32CC-MM-100W-F3M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAUC32CC-MM-100W-F3M Information
CAUC32CC-MM-100W-F3M by L-com Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
| G45AA19121100W1HR | Amphenol Communications Solutions | HDMI 2.1 | |
| PTQA420050P2AS | Texas Instruments | 1-OUTPUT 100W DC-DC REG PWR SUPPLY MODULE, SMD-8 |
Price & Stock for CAUC32CC-MM-100W-F3M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
16AM9788
|
Newark | Usb 32 Data Cable, Aluminum Connector, 20Gbps, C Male Plug To C Male Plug, 20V 5A, 1M |L-Com CAUC32CC-MM-100W-F3M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$63.4500 | Buy Now |
|
DISTI #
5073-CAUC32CC-MM-100W-F3M-ND
|
DigiKey | USB C/C 3.2 ALUM FERRITES- 20GBP Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.8700 | Buy Now |
|
DISTI #
17CAUC32CCMM10WF3M
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB C/C 3.2 Alum ferrites- 20Gbps, 100W 20V5A, 1M | 0 |
|
$43.4500 / $56.4000 | Order Now |
|
DISTI #
75557988
|
RS | USB 3.2 DATA CABLE, ALUMINUM CONNECTOR, 20GBPS, C MALE PLUG TO C MALE PLUG, 20V Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$41.3400 / $47.5800 | RFQ |
|
|
Onlinecomponents.com | COO: China RoHS: Compliant | 0 |
|
$41.2500 / $54.1500 | Buy Now |
|
DISTI #
80594541
|
Verical | CAUC32CC-MM-100W-F3M Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$38.0720 / $47.5900 | Buy Now |