Part Details for CAV25010VE-G by onsemi
Overview of CAV25010VE-G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CAV25010VE-G
CAV25010VE-G CAD Models
CAV25010VE-G Part Data Attributes:
|
CAV25010VE-G
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAV25010VE-G
onsemi
1-Kb SPI Serial CMOS EEPROM - Automotive Grade, SOIC 8, 150 mils, 100-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | 751BD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 10 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAV25010VE-G
This table gives cross-reference parts and alternative options found for CAV25010VE-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAV25010VE-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT25010VI-G | 1-kb SPI Serial CMOS EEPROM Memory, SOIC 8, 150 mils, 100-TUBE | onsemi | CAV25010VE-G vs CAT25010VI-G |
CAT25010V-TE13REV-C | IC 128 X 8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, SOIC-8, Programmable ROM | onsemi | CAV25010VE-G vs CAT25010V-TE13REV-C |
CAT25010VA-TE13 | EEPROM, 128X8, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | CAV25010VE-G vs CAT25010VA-TE13 |
CAT25010VE-G | 1 kb SPI Serial CMOS EEPROM Memory | onsemi | CAV25010VE-G vs CAT25010VE-G |
CAT25010GV-TE13REV-C | EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | Catalyst Semiconductor | CAV25010VE-G vs CAT25010GV-TE13REV-C |
CAT25010VE-T3 | 128X8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | onsemi | CAV25010VE-G vs CAT25010VE-T3 |
CAT25010V | 128X8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | onsemi | CAV25010VE-G vs CAT25010V |
CAT25010VI-TE13REV-C | 128X8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, SOIC-8 | onsemi | CAV25010VE-G vs CAT25010VI-TE13REV-C |
CAT25010S-TE13REV-B | EEPROM, 128X8, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAV25010VE-G vs CAT25010S-TE13REV-B |
CAV25010VE-GT3 | EEPROM Serial 1-Kb SPI - Automotive Grade, SOIC 8, 150 mils, 3000-REEL, Automotive Qualified | onsemi | CAV25010VE-G vs CAV25010VE-GT3 |