Part Details for CB04YTQN121 by Viking Tech Corp
Overview of CB04YTQN121 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CB04YTQN121
CB04YTQN121 CAD Models
CB04YTQN121 Part Data Attributes
|
CB04YTQN121
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CB04YTQN121
Viking Tech Corp
Ferrite Bead
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE BEAD | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.5 A | |
Width | 1.6 mm |
Alternate Parts for CB04YTQN121
This table gives cross-reference parts and alternative options found for CB04YTQN121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB04YTQN121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB05YTYN950 | Ferrite Bead | Viking Tech Corp | CB04YTQN121 vs CB05YTYN950 |
CB05YTQN750 | Ferrite Bead | Viking Tech Corp | CB04YTQN121 vs CB05YTQN750 |
EMI1206-150 | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 1206, 2 PIN | API Delevan | CB04YTQN121 vs EMI1206-150 |
BBBK00321611151Y00 | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | Pulse Maglayers | CB04YTQN121 vs BBBK00321611151Y00 |
EMI1206-90 | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 1206, 2 PIN | API Delevan | CB04YTQN121 vs EMI1206-90 |
MU3261-101Y | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | CB04YTQN121 vs MU3261-101Y |
BBBK00201209600Y00 | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | Pulse Maglayers | CB04YTQN121 vs BBBK00201209600Y00 |
SHB-1L2012-3R5JT | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | CB04YTQN121 vs SHB-1L2012-3R5JT |
EMI1206R-150 | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | API Delevan | CB04YTQN121 vs EMI1206R-150 |
CB05YTYN800 | Ferrite Bead | Viking Tech Corp | CB04YTQN121 vs CB05YTYN800 |