Part Details for CB1L9S0H by Molex
Overview of CB1L9S0H by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CB1L9S0H
CB1L9S0H CAD Models
CB1L9S0H Part Data Attributes
|
CB1L9S0H
Molex
Buy Now
Datasheet
|
Compare Parts:
CB1L9S0H
Molex
D Microminiature Connector, 9 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | ULTI-MATE, STANDARD: MIL-C-83513 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | A | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for CB1L9S0H
This table gives cross-reference parts and alternative options found for CB1L9S0H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB1L9S0H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMR7590C-9S5B | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Glenair Inc | CB1L9S0H vs GMR7590C-9S5B |
CPD009S-35H0 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | CB1L9S0H vs CPD009S-35H0 |
CPD009S-05M321 | D Microminiature Connector, 9 Contact(s), Female, Receptacle, | Cristek Interconnects Inc | CB1L9S0H vs CPD009S-05M321 |
GMDE39S-CMI6E5-18V | D Microminiature Connector, 9 Contact(s), Female, Socket, | Glenair Inc | CB1L9S0H vs GMDE39S-CMI6E5-18V |
MBR-1009-0B3T | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | CB1L9S0H vs MBR-1009-0B3T |
CM1R9S0H | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal | Molex | CB1L9S0H vs CM1R9S0H |
MDWM1L-9SCBSR6U-.140 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, | Glenair Inc | CB1L9S0H vs MDWM1L-9SCBSR6U-.140 |
MDWM6L-9SCBSR4U-.140 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, | Glenair Inc | CB1L9S0H vs MDWM6L-9SCBSR4U-.140 |
RMDM-9SL1L | D Microminiature Connector, 9 Contact(s), Female, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | CB1L9S0H vs RMDM-9SL1L |
MDE40N009C19 | CONNECTOR, 9 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | CB1L9S0H vs MDE40N009C19 |