Part Details for CB3JB2R20 by SEI Stackpole Electronics Inc
Results Overview of CB3JB2R20 by SEI Stackpole Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CB3JB2R20 Information
CB3JB2R20 by SEI Stackpole Electronics Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CB3JB2R20
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CB3JB2R20-ND
|
DigiKey | RES 2.2 OHM 5% 3W AXIAL Min Qty: 24000 Container: Bulk |
0 Bulk |
|
$0.1078 | Buy Now |
|
|
Onlinecomponents.com | Ceramic Housed Wirewound Resistor - 3W - 2.2 ohms ±5% - Axial Thru Hole - Bulk COO: China RoHS: Compliant | 0 |
|
$0.1247 / $0.1532 | Buy Now |
|
|
NAC | RESISTOR, WIREWOUND, 3W, 2.2 ohm, 5% - Ceramic Housed Wirewound Resistor- General Purpose RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1360 / $0.2380 | Buy Now |
US Tariff Estimator: CB3JB2R20 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CB3JB2R20 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CB3JB2R20 Part Data Attributes
|
|
CB3JB2R20
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CB3JB2R20
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 3W, 2.2ohm, 300V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded, Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Factory Lead Time | 22 Weeks | |
| Additional Feature | Flame Proof | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.8 Mm | |
| Lead Length | 25.4 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 275 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 8 Mm | |
| Package Length | 22 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Axial | |
| Package Width | 8 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 3 W | |
| Rated Temperature | 70 °C | |
| Resistance | 2.2 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 500 Ppm/°C | |
| Terminal Finish | Matte Tin | |
| Terminal Shape | Wire | |
| Tolerance | 5% | |
| Working Voltage | 300 V |