-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS/TTL Output Clock Oscillator, 1.5MHz Min, 133.333MHz Max, 25MHz Nom, GREEN, CERAMIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB3LV-3I-25M000000
|
Avnet Americas | SMD Crystal Oscillator 25MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-3I-25M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 2000 |
|
$0.7740 / $1.0691 | Buy Now |
DISTI #
CB3LV-3I-25M000000
|
Avnet Americas | SMD Crystal Oscillator 25MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-3I-25M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7740 / $1.0691 | Buy Now |
DISTI #
774-CB3LV-3I-25M0000
|
Mouser Electronics | Standard Clock Oscillators 25MHz 3.3V -40C +85C 50ppm RoHS: Compliant | 15470 |
|
$0.7900 / $1.3700 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 25MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R RoHS: Compliant |
12000 In Stock |
|
$0.7630 / $0.8740 | Buy Now |
DISTI #
65003388
|
Verical | Oscillator XO 25MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 12000 |
|
$0.9936 / $1.2139 | Buy Now |
|
Bristol Electronics | 232 |
|
RFQ | ||
DISTI #
CB3LV-3I-25.0-T
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.7900 / $0.9400 | Buy Now |
DISTI #
CB3LV-3I-25M000000
|
Avnet Asia | SMD Crystal Oscillator 25MHz 3.3V 50pF 4-Pin CSMD T/R (Alt: CB3LV-3I-25M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.8850 / $0.9972 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$1.2500 / $1.9200 | Buy Now |
|
Master Electronics | Oscillator XO 25MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R RoHS: Compliant |
12000 In Stock |
|
$0.7630 / $0.8740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CB3LV-3I-25M0000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CB3LV-3I-25M0000
CTS Corporation
CMOS/TTL Output Clock Oscillator, 1.5MHz Min, 133.333MHz Max, 25MHz Nom, GREEN, CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | GREEN, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 15 pF | |
Output Low Current-Max | 8 mA | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
This table gives cross-reference parts and alternative options found for CB3LV-3I-25M0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB3LV-3I-25M0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M22-252H1206 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Harwin | CB3LV-3I-25M0000 vs M22-252H1206 |
M22-252H1205 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Harwin | CB3LV-3I-25M0000 vs M22-252H1205 |