Filter Your Search
1 - 2 of 2 results
|
CB3LV-3I-25M0000
CTS Corporation
|
$0.9546 | Yes | Yes | Active | 25 MHz | 50 % | 15 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 5 ns | NO | 8 mA | 5 ns | 40 mA | 3.6 V | 3 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.8mm | CTS CORP | GREEN, CERAMIC PACKAGE-4 | compliant | EAR99 | Clock | CTS | ||
|
CB3LV-3I-25M0000-T
CTS Corporation
|
Check for Price | Yes | Yes | Active | 25 MHz | 50 % | 50 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 3.6 V | 3 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.7mm | CTS CORP | compliant | Clock | CTS |