There are no models available for this part yet.
Overview of CBAS17BK by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Communication and Networking
CAD Models for CBAS17BK by Central Semiconductor Corp
Part Data Attributes for CBAS17BK by Central Semiconductor Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CENTRAL SEMICONDUCTOR CORP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
STABISTOR DIODE
|
Forward Voltage-Max (VF)
|
0.96 V
|
Forward Voltage-Min (VF)
|
0.87 V
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Dissipation-Max
|
0.35 W
|
Qualification Status
|
Not Qualified
|
Reverse Test Voltage
|
4 V
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for CBAS17BK
This table gives cross-reference parts and alternative options found for CBAS17BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBAS17BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBAS17TR | Stabistor Diode, 0.96V V(FM), Silicon, | Central Semiconductor Corp | CBAS17BK vs CBAS17TR |
CBAS17TR13LEADFREE | Stabistor Diode, 0.96V V(FM), Silicon, | Central Semiconductor Corp | CBAS17BK vs CBAS17TR13LEADFREE |
CBAS17 | Stabistor Diode, 0.96V V(FM), Silicon, SOT-23, 3 PIN | Central Semiconductor Corp | CBAS17BK vs CBAS17 |
CBAS17TIN/LEAD | Stabistor Diode, | Central Semiconductor Corp | CBAS17BK vs CBAS17TIN/LEAD |
CBAS17PBFREE | Stabistor Diode, | Central Semiconductor Corp | CBAS17BK vs CBAS17PBFREE |