Part Details for CBAS17BKPBFREE by Central Semiconductor Corp
Overview of CBAS17BKPBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for CBAS17BKPBFREE
CBAS17BKPBFREE CAD Models
CBAS17BKPBFREE Part Data Attributes
|
CBAS17BKPBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CBAS17BKPBFREE
Central Semiconductor Corp
Stabistor Diode, 0.68V V(FM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | STABISTOR DIODE | |
Forward Voltage-Max (VF) | 0.96 V | |
Forward Voltage-Min (VF) | 0.87 V | |
Number of Elements | 1 | |
Power Dissipation-Max | 0.35 W |
Alternate Parts for CBAS17BKPBFREE
This table gives cross-reference parts and alternative options found for CBAS17BKPBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBAS17BKPBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBAS17TR | Stabistor Diode, 0.96V V(FM), Silicon, | Central Semiconductor Corp | CBAS17BKPBFREE vs CBAS17TR |