Part Details for CBAS17TR13LEADFREE by Central Semiconductor Corp
Overview of CBAS17TR13LEADFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for CBAS17TR13LEADFREE
CBAS17TR13LEADFREE CAD Models
CBAS17TR13LEADFREE Part Data Attributes
|
CBAS17TR13LEADFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CBAS17TR13LEADFREE
Central Semiconductor Corp
Stabistor Diode, 0.96V V(FM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | STABISTOR DIODE | |
Forward Voltage-Max (VF) | 0.96 V | |
Forward Voltage-Min (VF) | 0.87 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 4 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CBAS17TR13LEADFREE
This table gives cross-reference parts and alternative options found for CBAS17TR13LEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBAS17TR13LEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBAS17TR | Stabistor Diode, 0.96V V(FM), Silicon, | Central Semiconductor Corp | CBAS17TR13LEADFREE vs CBAS17TR |
CBAS17 | Stabistor Diode, 0.96V V(FM), Silicon, SOT-23, 3 PIN | Central Semiconductor Corp | CBAS17TR13LEADFREE vs CBAS17 |
CBAS17BK | Stabistor Diode, 0.96V V(FM), Silicon, | Central Semiconductor Corp | CBAS17TR13LEADFREE vs CBAS17BK |
CBAS17TIN/LEAD | Stabistor Diode, | Central Semiconductor Corp | CBAS17TR13LEADFREE vs CBAS17TIN/LEAD |
CBAS17PBFREE | Stabistor Diode, | Central Semiconductor Corp | CBAS17TR13LEADFREE vs CBAS17PBFREE |