There are no models available for this part yet.
Overview of CBD21W1M3000Z by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD21W1M3000Z by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-CBD21W1M3000Z-600081-ND
|
DigiKey | D-SUB CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$24.0000 / $62.6000 | Buy Now | |
DISTI #
276-CBD21W1M3000Z
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 21W1M PCB STR GF TIN RoHS: Compliant | 0 |
|
$23.0400 / $31.1100 | Order Now | |
DISTI #
POSCBD21W1M3000Z
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSCBD21W1M3000Z
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for CBD21W1M3000Z by Amphenol Positronic
Part Data Attributes for CBD21W1M3000Z by Amphenol Positronic
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACT: 1
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.25 inch
|
Body Length
|
2.088 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Arrangement
|
S20P1
|
Contact Finish Mating
|
POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
|
Contact Finish Termination
|
POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
MIXED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
YES
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
HOLE 0.028
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
MIXED
|
PCB Contact Row Spacing
|
2.84 mm
|
Rated Current (Signal)
|
7.5 A
|
Shell Finish
|
TIN
|
Shell Material
|
BRASS/STEEL
|
Shell Size
|
3/B
|
Terminal Pitch
|
2.77 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
21
|
UL Flammability Code
|
94V-0
|
Alternate Parts for CBD21W1M3000Z
This table gives cross-reference parts and alternative options found for CBD21W1M3000Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD21W1M3000Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD21W1M50000 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal | Amphenol Positronic | CBD21W1M3000Z vs CBD21W1M50000 |
CBD21W1M85000Z | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal | Amphenol Positronic | CBD21W1M3000Z vs CBD21W1M85000Z |
DBMN21H1PNK87 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | CBD21W1M3000Z vs DBMN21H1PNK87 |
CBD21W1M77000S | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal | Amphenol Positronic | CBD21W1M3000Z vs CBD21W1M77000S |
CBD21W1M570000 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal | Amphenol Positronic | CBD21W1M3000Z vs CBD21W1M570000 |
CBD21W1M7000Z | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal | Amphenol Positronic | CBD21W1M3000Z vs CBD21W1M7000Z |
CBD21W1M35S6000 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal | Amphenol Positronic | CBD21W1M3000Z vs CBD21W1M35S6000 |
CBD21W1M55R8NTX | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal | Amphenol Positronic | CBD21W1M3000Z vs CBD21W1M55R8NTX |
CBD21W1M85000X | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal | Amphenol Positronic | CBD21W1M3000Z vs CBD21W1M85000X |
CBD21W1M65000S | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal | Amphenol Positronic | CBD21W1M3000Z vs CBD21W1M65000S |