Part Details for CBD24W7F200V5X by Amphenol Positronic
Overview of CBD24W7F200V5X by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBD24W7F200V5X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-CBD24W7F200V5X
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 24W7F SOD GF TIN | 0 |
|
$33.9700 / $43.3400 | Order Now |
DISTI #
POSCBD24W7F200V5X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBD24W7F200V5X
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for CBD24W7F200V5X
CBD24W7F200V5X CAD Models
CBD24W7F200V5X Part Data Attributes
|
CBD24W7F200V5X
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD24W7F200V5X
Amphenol Positronic
D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.605 inch | |
Body Depth | 0.259 inch | |
Body Length | 2.635 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S17P7 | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .120 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 80 A | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD24W7F200V5X
This table gives cross-reference parts and alternative options found for CBD24W7F200V5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD24W7F200V5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD24W7F3S60V5S | D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBD24W7F200V5X vs CBD24W7F3S60V5S |
CBD24W7F3S50V5X | D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBD24W7F200V5X vs CBD24W7F3S50V5X |
CBD24W7F20ANT2S | D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD24W7F200V5X vs CBD24W7F20ANT2S |
CBD24W7F20HV5S/AA | D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD24W7F200V5X vs CBD24W7F20HV5S/AA |
CBD24W7F2S50V50 | D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBD24W7F200V5X vs CBD24W7F2S50V50 |
CBD24W7F36S50TS/AA | D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBD24W7F200V5X vs CBD24W7F36S50TS/AA |
CBD24W7F36S50V50 | D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBD24W7F200V5X vs CBD24W7F36S50V50 |
CBD24W7F37S50V5X | D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBD24W7F200V5X vs CBD24W7F37S50V5X |
CBD24W7F200ES/AA | D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD24W7F200V5X vs CBD24W7F200ES/AA |
CBD24W7F3700V5S/AA | D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD24W7F200V5X vs CBD24W7F3700V5S/AA |