Part Details for CBD2WK2M00ANV3X by Amphenol Positronic
Overview of CBD2WK2M00ANV3X by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBD2WK2M00ANV3X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-CBD2WK2M00ANV3X
|
Mouser Electronics | D-Sub Mixed Contact Connectors | 0 |
|
$191.6200 / $198.7500 | Order Now |
DISTI #
POSCBD2WK2M00ANV3X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBD2WK2M00ANV3X
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for CBD2WK2M00ANV3X
CBD2WK2M00ANV3X CAD Models
CBD2WK2M00ANV3X Part Data Attributes
|
CBD2WK2M00ANV3X
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD2WK2M00ANV3X
Amphenol Positronic
D Subminiature Connector, 2 Contact(s), Male, 0.27 inch Pitch, Crimp Terminal, Hole .120,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.494 inch | |
Body Depth | 0.259 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 0.5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.27 inch | |
Mating Contact Row Spacing | 0.12 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .120 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 80 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD2WK2M00ANV3X
This table gives cross-reference parts and alternative options found for CBD2WK2M00ANV3X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD2WK2M00ANV3X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD2WK2M00GV3Z | D Subminiature Connector, 2 Contact(s), Male, 0.27 inch Pitch, Crimp Terminal, Hole .120, | Amphenol Positronic | CBD2WK2M00ANV3X vs CBD2WK2M00GV3Z |
CBD2WK2M00GT2X | D Subminiature Connector, 2 Contact(s), Male, 0.27 inch Pitch, Crimp Terminal, Hole .120, | Amphenol Positronic | CBD2WK2M00ANV3X vs CBD2WK2M00GT2X |
CBD2WK2M00GT2Z | D Subminiature Connector, 2 Contact(s), Male, 0.27 inch Pitch, Crimp Terminal, Hole .120, | Amphenol Positronic | CBD2WK2M00ANV3X vs CBD2WK2M00GT2Z |
CBD2WK2M00GT2S | D Subminiature Connector, 2 Contact(s), Male, 0.27 inch Pitch, Crimp Terminal, Hole .120, | Amphenol Positronic | CBD2WK2M00ANV3X vs CBD2WK2M00GT2S |
CBD2WK2M00GV30/AA | D Subminiature Connector, 2 Contact(s), Male, 0.27 inch Pitch, Crimp Terminal, Hole .120, | Amphenol Positronic | CBD2WK2M00ANV3X vs CBD2WK2M00GV30/AA |
CBD2WK2M00ANT2X | D Subminiature Connector, 2 Contact(s), Male, 0.27 inch Pitch, Crimp Terminal, Hole .120, | Amphenol Positronic | CBD2WK2M00ANV3X vs CBD2WK2M00ANT2X |
CBD2WK2M00GV3S | D Subminiature Connector, 2 Contact(s), Male, 0.27 inch Pitch, Crimp Terminal, Hole .120, | Amphenol Positronic | CBD2WK2M00ANV3X vs CBD2WK2M00GV3S |
CBD2WK2M00GV3X | D Subminiature Connector, 2 Contact(s), Male, 0.27 inch Pitch, Crimp Terminal, Hole .120, | Amphenol Positronic | CBD2WK2M00ANV3X vs CBD2WK2M00GV3X |
CBD2WK2M0S500Z/AA | D Subminiature Connector, 2 Contact(s), Male, 0.27 inch Pitch, Crimp Terminal, #4-40, | Amphenol Positronic | CBD2WK2M00ANV3X vs CBD2WK2M0S500Z/AA |
CBD2WK2M00GV3S/AA | D Subminiature Connector, 2 Contact(s), Male, 0.27 inch Pitch, Crimp Terminal, Hole .120, | Amphenol Positronic | CBD2WK2M00ANV3X vs CBD2WK2M00GV3S/AA |