Part Details for CBD5W1F20ANV3X by Amphenol Positronic
Overview of CBD5W1F20ANV3X by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD5W1F20ANV3X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-CBD5W1F20ANV3X
|
Mouser Electronics | D-Sub Mixed Contact Connectors | 0 |
|
$196.2900 / $203.5900 | Order Now |
DISTI #
POSCBD5W1F20ANV3X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBD5W1F20ANV3X
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for CBD5W1F20ANV3X
CBD5W1F20ANV3X CAD Models
CBD5W1F20ANV3X Part Data Attributes
|
CBD5W1F20ANV3X
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD5W1F20ANV3X
Amphenol Positronic
D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Hole .120,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.494 inch | |
Body Depth | 0.259 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S4P1 | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Row Spacing | 0.12 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .120 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 80 A | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD5W1F20ANV3X
This table gives cross-reference parts and alternative options found for CBD5W1F20ANV3X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD5W1F20ANV3X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD5W1F20GT20/AA | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Hole .120, | Amphenol Positronic | CBD5W1F20ANV3X vs CBD5W1F20GT20/AA |
CBD5W1F20GT2S | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Hole .120, | Amphenol Positronic | CBD5W1F20ANV3X vs CBD5W1F20GT2S |
CBD5W1F20GV3S/AA | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Hole .120, | Amphenol Positronic | CBD5W1F20ANV3X vs CBD5W1F20GV3S/AA |
CBD5W1F20GT2S/AA | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Hole .120, | Amphenol Positronic | CBD5W1F20ANV3X vs CBD5W1F20GT2S/AA |
CBD5W1F20ANV30 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Hole .120, | Amphenol Positronic | CBD5W1F20ANV3X vs CBD5W1F20ANV30 |
CBD5W1F20GV3X | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Hole .120, | Amphenol Positronic | CBD5W1F20ANV3X vs CBD5W1F20GV3X |
CBD5W1F20GV30/AA | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Hole .120, | Amphenol Positronic | CBD5W1F20ANV3X vs CBD5W1F20GV30/AA |
CBD5W1F20GV3X/AA | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Hole .120, | Amphenol Positronic | CBD5W1F20ANV3X vs CBD5W1F20GV3X/AA |
CBD5W1F20ANT2X | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Hole .120, | Amphenol Positronic | CBD5W1F20ANV3X vs CBD5W1F20ANT2X |
CBD5W1F20GT2X | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Hole .120, | Amphenol Positronic | CBD5W1F20ANV3X vs CBD5W1F20GT2X |