Part Details for CBD5W5F0S5000 by Amphenol Positronic
Overview of CBD5W5F0S5000 by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD5W5F0S5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ5191
|
Newark | Combo D Sub Housing, Rcpt, Db-5W5, No. Of Positions:5Positions, Connector Type:Combo Layout D Sub, Connector Shell Size:Db-5W5, Product Range:Cbd Series, Gender:Receptacle, Connector Body Material:Steel Body |Positronic CBD5W5F0S5000 RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8400 / $18.6000 | Buy Now |
DISTI #
30AK5821
|
Newark | Combo D Sub Housing, Rcpt, Db-5W5 Rohs Compliant: No |Positronic CBD5W5F0S5000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1800 / $29.1500 | Buy Now |
DISTI #
4306-CBD5W5F0S5000-ND
|
DigiKey | COMBO-D Min Qty: 1 Lead time: 14 Weeks Container: Box |
49 In Stock |
|
$7.3647 / $15.3800 | Buy Now |
DISTI #
276-CBD5W5F0S5000
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 5W5F SOD S5 GF ZINC RoHS: Not Compliant | 22 |
|
$6.5200 / $11.4900 | Buy Now |
DISTI #
POSCBD5W5F0S5000
|
Heilind Electronics | D-Sub Combo-D Connector 5 Position W/O Socket Contacts | Americas - 125 in Stock |
|
$5.1781 / $6.4069 | Buy Now |
DISTI #
POSCBD5W5F0S5000
|
Interstate Connecting Components | D-Sub Combo-D Connector 5 Position W/O Socket Contacts | 375 |
|
$5.1781 / $6.4069 | Buy Now |
|
Powell Electronics | Combo D-Sub Connector Min Qty: 1 | 166 |
|
$5.6900 / $14.6600 | Buy Now |