Part Details for CBD5W5F0S500X/AA by Amphenol Positronic
Overview of CBD5W5F0S500X/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD5W5F0S500X/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ5190
|
Newark | Cbd5W5F0S500X/Aa Rohs Compliant: Yes |Positronic CBD5W5F0S500X/AA RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0000 / $17.4800 | Buy Now |
DISTI #
276-CBD5W5F0S500X/AA
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-Sub Female Connector 5P Crimp 5W5 Tin Shell RoHS RoHS: Compliant | 0 |
|
$10.9000 / $16.5400 | Order Now |
DISTI #
POSCBD5W5F0S500X/AA
|
Heilind Electronics | D-SUB COMBO-D CONNECTOR 5 POSITION CRIMP (NOT INCL.) | Americas - 0 in Stock |
|
$9.4093 / $17.8475 | Buy Now |
DISTI #
POSCBD5W5F0S500X/AA
|
Interstate Connecting Components | D-SUB COMBO-D CONNECTOR 5 POSITION CRIMP (NOT INCL.) | 0 |
|
$9.4093 / $17.8475 | Buy Now |
Part Details for CBD5W5F0S500X/AA
CBD5W5F0S500X/AA CAD Models
CBD5W5F0S500X/AA Part Data Attributes
|
CBD5W5F0S500X/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD5W5F0S500X/AA
Amphenol Positronic
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.605 inch | |
Body Depth | 0.259 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 0.5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.268 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKNUT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 80 A | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | CSA, UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG |