Part Details for CBD5W5F0S500X by Amphenol Positronic
Overview of CBD5W5F0S500X by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD5W5F0S500X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ5189
|
Newark | Cbd5W5F0S500X |Positronic CBD5W5F0S500X Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0000 / $19.0400 | Buy Now |
DISTI #
276-CBD5W5F0S500X
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-Sub Female Connector 5P Crimp 5W5 Tin Shell RoHS: Not Compliant | 0 |
|
$10.9000 / $16.5400 | Order Now |
DISTI #
POSCBD5W5F0S500X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBD5W5F0S500X
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for CBD5W5F0S500X
CBD5W5F0S500X CAD Models
CBD5W5F0S500X Part Data Attributes
|
CBD5W5F0S500X
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD5W5F0S500X
Amphenol Positronic
D Subminiature Connector, 5 Contact(s), Female, Crimp Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |