Part Details for CBD7W2M20000/AA by Amphenol Positronic
Overview of CBD7W2M20000/AA by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD7W2M20000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ5250
|
Newark | Cbd7W2M20000/Aa |Positronic CBD7W2M20000/AA Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2200 / $18.0800 | Buy Now |
DISTI #
4306-CBD7W2M20000/AA-ND
|
DigiKey | COMBO-D Min Qty: 1 Lead time: 14 Weeks Container: Box |
100 In Stock |
|
$8.9732 / $14.8400 | Buy Now |
DISTI #
276-CBD7W2M20000/AA
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-Sub Male Connector 7P Solder Cup 7W2 Zinc Shell RoHS RoHS: Compliant | 0 |
|
$9.7800 / $14.8400 | Order Now |
DISTI #
POSCBD7W2M20000/AA
|
Heilind Electronics | D-Sub Combo-D Connector 7 Position Pin (Male) | Americas - 120 in Stock |
|
$9.8828 / $18.7445 | Buy Now |
DISTI #
POSCBD7W2M20000/AA
|
Interstate Connecting Components | D-Sub Combo-D Connector 7 Position Pin (Male) | 360 |
|
$9.8828 / $18.7445 | Buy Now |
Part Details for CBD7W2M20000/AA
CBD7W2M20000/AA CAD Models
CBD7W2M20000/AA Part Data Attributes:
|
CBD7W2M20000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD7W2M20000/AA
Amphenol Positronic
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | D SUBMINIATURE CONNECTOR |