Part Details for CBD7W2M20000 by Amphenol Positronic
Overview of CBD7W2M20000 by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD7W2M20000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ5249
|
Newark | Comb D Sub, Plug, Da-7W2, Panel, Product Range:Cbd Series, Insert Arrangement:Da-7W2, Gender:Plug, No. Of Contacts:7Contacts, Contact Type:5 Signal, 2 Power, Contact Termination Type:Solder Cup, Connector Mounting:Panel Mount Rohs Compliant: No |Positronic CBD7W2M20000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$7.5400 / $27.5200 | Buy Now |
DISTI #
276-CBD7W2M20000
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 7W2M SOD GF ZINC RoHS: Not Compliant | 7 |
|
$10.8100 / $16.5800 | Buy Now |
DISTI #
POSCBD7W2M20000
|
Heilind Electronics | D-Sub Combo-D Connector 7 Position Pin (Male) | Americas - 32 in Stock |
|
$9.8828 / $14.3146 | Buy Now |
|
Quest Components | 7 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP/SOLDER | 1 |
|
$14.2200 | Buy Now |
DISTI #
CBD7W2M20000
|
TTI | D-Sub Mixed Contact Connectors COMBO 7W2M SOD GF ZINC Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
Buy Now | |
DISTI #
POSCBD7W2M20000
|
Interstate Connecting Components | D-Sub Combo-D Connector 7 Position Pin (Male) | 68 |
|
$9.8828 / $14.3146 | Buy Now |
|
Powell Electronics | Combo D-Sub Connector Min Qty: 1 | 1232 |
|
$6.1200 / $15.7500 | Buy Now |
Part Details for CBD7W2M20000
CBD7W2M20000 CAD Models
CBD7W2M20000 Part Data Attributes:
|
CBD7W2M20000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD7W2M20000
Amphenol Positronic
D Subminiature Connector, 7 Contact(s), Male, Crimp/Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACTS: 2 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | BRASS/STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD7W2M20000
This table gives cross-reference parts and alternative options found for CBD7W2M20000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD7W2M20000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMM-7W2PH | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | CBD7W2M20000 vs DBMM-7W2PH |
L77TWA7W2PRM53 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBD7W2M20000 vs L77TWA7W2PRM53 |
L77TWA7W2PMCSVA514RM6 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBD7W2M20000 vs L77TWA7W2PMCSVA514RM6 |
DAMZ7C2PNK127 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | CBD7W2M20000 vs DAMZ7C2PNK127 |
DAI7W2P500H40 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | CBD7W2M20000 vs DAI7W2P500H40 |
DAMMD7C2PJ-A101 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | CBD7W2M20000 vs DAMMD7C2PJ-A101 |
DAM-7P2P-1A8N-A191-K87 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | CBD7W2M20000 vs DAM-7P2P-1A8N-A191-K87 |
L717TWA7W2PESVRM6 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBD7W2M20000 vs L717TWA7W2PESVRM6 |
DDMME-7W2PM | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | CBD7W2M20000 vs DDMME-7W2PM |
DBMM-7W2PB | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | CBD7W2M20000 vs DBMM-7W2PB |