Part Details for CBM36W4F77000S by Amphenol Positronic
Overview of CBM36W4F77000S by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBM36W4F77000S
CBM36W4F77000S CAD Models
CBM36W4F77000S Part Data Attributes
|
CBM36W4F77000S
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBM36W4F77000S
Amphenol Positronic
D Subminiature Connector, 36 Contact(s), Female, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACTS: 4 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBM36W4F77000S
This table gives cross-reference parts and alternative options found for CBM36W4F77000S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBM36W4F77000S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAME-36W4SET | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | CBM36W4F77000S vs DAME-36W4SET |
DDO36W4S300A00LF | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | CBM36W4F77000S vs DDO36W4S300A00LF |
DDM36W4SNMBRFR163 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | CBM36W4F77000S vs DDM36W4SNMBRFR163 |
L77TWD36W4SEP2SV3RRM6 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | CBM36W4F77000S vs L77TWD36W4SEP2SV3RRM6 |
CBM36W4F65000S | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, | Amphenol Positronic | CBM36W4F77000S vs CBM36W4F65000S |
DDI36W4S300A30LF | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | CBM36W4F77000S vs DDI36W4S300A30LF |
DDMMG36X4SJ-A101 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | CBM36W4F77000S vs DDMMG36X4SJ-A101 |
DDMV36W4S443 | D Subminiature Connector, 36 Contact(s), Female, Wire Wrap Terminal, Socket, | Amphenol Communications Solutions | CBM36W4F77000S vs DDMV36W4S443 |
DDL36W443G30LF | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, LEAD FREE | Amphenol Communications Solutions | CBM36W4F77000S vs DDL36W443G30LF |
CBC36W4F12-X | D Subminiature Connector, 36 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | CBM36W4F77000S vs CBC36W4F12-X |