Part Details for CBM46W4F36000Z by Amphenol Positronic
Overview of CBM46W4F36000Z by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBM46W4F36000Z
CBM46W4F36000Z CAD Models
CBM46W4F36000Z Part Data Attributes
|
CBM46W4F36000Z
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBM46W4F36000Z
Amphenol Positronic
D Subminiature Connector, 46 Contact(s), Female, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACTS: 4 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | BRASS/STEEL | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 46 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBM46W4F36000Z
This table gives cross-reference parts and alternative options found for CBM46W4F36000Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBM46W4F36000Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD46W4F770000 | D Subminiature Connector, 46 Contact(s), Female, Solder Terminal, | Amphenol Positronic | CBM46W4F36000Z vs CBD46W4F770000 |
CBD46W4F7000X | D Subminiature Connector, 46 Contact(s), Female, Solder Terminal, | Amphenol Positronic | CBM46W4F36000Z vs CBD46W4F7000X |
CBM46W4F57000X | D Subminiature Connector, 46 Contact(s), Female, Solder Terminal, | Amphenol Positronic | CBM46W4F36000Z vs CBM46W4F57000X |
CBD46W4F37000Z | D Subminiature Connector, 46 Contact(s), Female, Solder Terminal, | Amphenol Positronic | CBM46W4F36000Z vs CBD46W4F37000Z |
CBM46W4F85000X | D Subminiature Connector, 46 Contact(s), Female, Solder Terminal, | Amphenol Positronic | CBM46W4F36000Z vs CBM46W4F85000X |
CBD46W4F550000 | D Subminiature Connector, 46 Contact(s), Female, Solder Terminal, | Amphenol Positronic | CBM46W4F36000Z vs CBD46W4F550000 |
CBM46W4F85000Z | D Subminiature Connector, 46 Contact(s), Female, Solder Terminal, | Amphenol Positronic | CBM46W4F36000Z vs CBM46W4F85000Z |
CBC46W4F12-0-S | D Subminiature Connector, 46 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | CBM46W4F36000Z vs CBC46W4F12-0-S |
CBM46W4F650000 | D Subminiature Connector, 46 Contact(s), Female, Solder Terminal, | Amphenol Positronic | CBM46W4F36000Z vs CBM46W4F650000 |
CBD46W4F5000Z | D Subminiature Connector, 46 Contact(s), Female, Solder Terminal, | Amphenol Positronic | CBM46W4F36000Z vs CBD46W4F5000Z |