Part Details for CBM5W5F770000 by Amphenol Positronic
Overview of CBM5W5F770000 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBM5W5F770000
CBM5W5F770000 CAD Models
CBM5W5F770000 Part Data Attributes
|
CBM5W5F770000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBM5W5F770000
Amphenol Positronic
D Subminiature Connector, 5 Contact(s), Female, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACTS: 5 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | BRASS/STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBM5W5F770000
This table gives cross-reference parts and alternative options found for CBM5W5F770000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBM5W5F770000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77TWB5W5SEP2VFMRM6 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | CBM5W5F770000 vs L77TWB5W5SEP2VFMRM6 |
L77TWB5W5SEP2VA514RM6 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | CBM5W5F770000 vs L77TWB5W5SEP2VA514RM6 |
CBM5W5F65000X | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, | Amphenol Positronic | CBM5W5F770000 vs CBM5W5F65000X |
CBM5W5F57000X | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, | Amphenol Positronic | CBM5W5F770000 vs CBM5W5F57000X |
L77TWB5W5SP2YRM53 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | CBM5W5F770000 vs L77TWB5W5SP2YRM53 |
CBM5W5F750000 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, | Amphenol Positronic | CBM5W5F770000 vs CBM5W5F750000 |
L77TWB5W5SMP3SVRM6 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | CBM5W5F770000 vs L77TWB5W5SMP3SVRM6 |
DBL5W5S93C6A40 | D Subminiature Connector, 5 Contact(s), Female, Press Fit Terminal, | Amphenol Communications Solutions | CBM5W5F770000 vs DBL5W5S93C6A40 |
CBM5W5F370000 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, | Amphenol Positronic | CBM5W5F770000 vs CBM5W5F370000 |
L177TWB5W5SEP3SV3FRM6 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | CBM5W5F770000 vs L177TWB5W5SEP3SV3FRM6 |