Part Details for CBM7W2M0000X by Amphenol Positronic
Overview of CBM7W2M0000X by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBM7W2M0000X
CBM7W2M0000X CAD Models
CBM7W2M0000X Part Data Attributes
|
CBM7W2M0000X
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBM7W2M0000X
Amphenol Positronic
D Subminiature Connector, 7 Contact(s), Male, Crimp/Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 807-2, COMPATIBLE CONTACTS: MS4008D; MS4012D; MC4101D; MS4820D; MS4920D, SHIELDED CONTACTS: 2, PANEL MOUNT | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | BRASS/STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBM7W2M0000X
This table gives cross-reference parts and alternative options found for CBM7W2M0000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBM7W2M0000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAM7W2PNMBPFR163 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | CBM7W2M0000X vs DAM7W2PNMBPFR163 |
L77TWA7W2PEP2SVFMRM6 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBM7W2M0000X vs L77TWA7W2PEP2SVFMRM6 |
L177TWA7W2PMCSV4FRM6 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBM7W2M0000X vs L177TWA7W2PMCSV4FRM6 |
CBM7W2M35000X | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBM7W2M0000X vs CBM7W2M35000X |
L777TWA7W2PMP3SVRM6 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBM7W2M0000X vs L777TWA7W2PMP3SVRM6 |
DCM-7W2PH | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | CBM7W2M0000X vs DCM-7W2PH |
DAMC7C2PVK127 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | CBM7W2M0000X vs DAMC7C2PVK127 |
L717TWA7W2PCSYRM84 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBM7W2M0000X vs L717TWA7W2PCSYRM84 |
DDME-7W2PBTI | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | CBM7W2M0000X vs DDME-7W2PBTI |
L777TWA7W2PMCSV3RRM6 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBM7W2M0000X vs L777TWA7W2PMCSV3RRM6 |