Part Details for CBPSW050A by Essentra Components
Results Overview of CBPSW050A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBPSW050A Information
CBPSW050A by Essentra Components is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CBPSW050A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RPC5870-ND
|
DigiKey | BOARD SUPPORT SNAP LOCK NYLON Min Qty: 1 Lead time: 5 Weeks Container: Bag |
851 In Stock |
|
$0.3932 / $0.7500 | Buy Now |
|
DISTI #
144-CBPSW050A
|
Mouser Electronics | Standoffs & Spacers CB WIDE BASE PUSH SPACER:NYL NATURAL RoHS: Compliant | 0 |
|
$0.3480 / $0.6300 | Order Now |
|
DISTI #
70909067
|
RS | SPACER, WIDE BASE, PUSH-IN, FLAT REST, LENGTH .531IN, NYL 6/6, UL94V-2, NATURAL Min Qty: 2000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3730 / $0.3920 | RFQ |
|
|
Onlinecomponents.com | PCB Support - Flat Rest - Locking Arrowhead - Spacer Length 13.5 mm (0.531 in) - Style 1 - -40 - 85 °C (-40 - 185 °F) COO: Taiwan RoHS: Compliant | 0 |
|
$0.2870 / $0.4215 | Buy Now |
|
DISTI #
RICCBPSW050A
|
DB Roberts | CB WIDE BASE PUSH SPACERNYL NA | 0 |
|
RFQ |