Part Details for CBR04C608B1GAC by KEMET Corporation
Results Overview of CBR04C608B1GAC by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBR04C608B1GAC Information
CBR04C608B1GAC by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CBR04C608B1GAC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85AC6973
|
Newark | .600Pf 100V Rohs Compliant: Yes |Kemet CBR04C608B1GAC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0360 / $0.0510 | Buy Now |
|
DISTI #
399-8611-1-ND
|
DigiKey | CAP CER 0.6PF 100V C0G/NP0 0402 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13496 In Stock |
|
$0.0335 / $0.2100 | Buy Now |
|
DISTI #
CBR04C608B1GAC
|
Avnet Americas | - Tape and Reel (Alt: CBR04C608B1GAC) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0359 / $0.0366 | Buy Now |
|
DISTI #
80-CBR04C608B1GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.6pF C0G 0402 0.1pF RoHS: Compliant | 5859 |
|
$0.0370 / $0.2100 | Buy Now |
|
DISTI #
CBR04C608B1GAC
|
Avnet Abacus | - Tape and Reel (Alt: CBR04C608B1GAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: CBR04C608B1GAC by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CBR04C608B1GAC
CBR04C608B1GAC CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CBR04C608B1GAC Part Data Attributes
|
|
CBR04C608B1GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR04C608B1GAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 19 Weeks | |
| Capacitance | 6e-7 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.5 Mm | |
| JESD-609 Code | e3 | |
| Length | 1 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 16.6667% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Punched Paper, 7 Inch | |
| Positive Tolerance | 16.6667% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Width | 0.5 Mm |
Alternate Parts for CBR04C608B1GAC
This table gives cross-reference parts and alternative options found for CBR04C608B1GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR04C608B1GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RF15N0R6B101CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CBR04C608B1GAC vs RF15N0R6B101CG |
| 101SHL0R6BSE-ROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, | CBR04C608B1GAC vs 101SHL0R6BSE-ROHS |
| GMG04CG0R6B100NT10 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0402, CHIP | CBR04C608B1GAC vs GMG04CG0R6B100NT10 |
| 101SHL0R6BS-ROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, | CBR04C608B1GAC vs 101SHL0R6BS-ROHS |
| GCM1555C2AR60BE02V | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 6e-07uF, Surface Mount, 0402, | CBR04C608B1GAC vs GCM1555C2AR60BE02V |
| GCM1555C2AR60BE02W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 6e-07uF, Surface Mount, 0402, | CBR04C608B1GAC vs GCM1555C2AR60BE02W |
| RF0402N0R6B101CT | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic | CBR04C608B1GAC vs RF0402N0R6B101CT |
| AGC0402C0G101-0R6BNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0402, CHIP | CBR04C608B1GAC vs AGC0402C0G101-0R6BNP |
| SH15N0R6B101CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CBR04C608B1GAC vs SH15N0R6B101CT |
| GUQ04CG0R6B100NTD | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0402, CHIP, LEAD FREE | CBR04C608B1GAC vs GUQ04CG0R6B100NTD |
CBR04C608B1GAC Frequently Asked Questions (FAQ)
-
The recommended land pattern for CBR04C608B1GAC can be found in the KEMET Corporation's Land Pattern Recommendation document, which provides guidelines for pad size, shape, and spacing to ensure reliable soldering and assembly.
-
The ESR of CBR04C608B1GAC is typically specified in the datasheet. To handle ESR in your design, you can use impedance analysis tools or simulation software to model the capacitor's behavior and ensure that it meets your design requirements.
-
Yes, CBR04C608B1GAC is a high-frequency capacitor designed for use in high-frequency circuits. Its construction and materials are optimized for low ESL (Equivalent Series Inductance) and high resonance frequency, making it suitable for applications up to several hundred MHz.
-
To ensure the reliability of CBR04C608B1GAC, follow proper design and assembly guidelines, such as using the recommended land pattern, avoiding excessive voltage or current stress, and ensuring proper thermal management. Additionally, consider using derating guidelines and performing reliability testing to validate your design.
-
CBR04C608B1GAC is rated for operation up to 125°C, but its performance may degrade at higher temperatures. If you need to operate the capacitor in a high-temperature environment, consult the datasheet for derating guidelines or consider using a capacitor with a higher temperature rating.