-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1502
|
Newark | Cap, 100Pf, 250V, 0603, Capacitance:100Pf, Voltage Rating:250V, Product Range:Hiq-Cbr Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric], Automotive Qualification Standard:-, Rohs Compliant: Yes |Kemet CBR06C101JAGAC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1084 |
|
$0.6950 | Buy Now |
DISTI #
399-CBR06C101JAGACTR-ND
|
DigiKey | CAP CER 100PF 250V C0G/NP0 0603 Min Qty: 4000 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.5192 | Buy Now |
DISTI #
CBR06C101JAGAC
|
Avnet Americas | Cap Ceramic 100pF 250V C0G 5% SMD 0603 125°C T/R - Tape and Reel (Alt: CBR06C101JAGAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.6931 | Buy Now |
DISTI #
80-CBR06C101JAGAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 100pF C0G 0603 5% RoHS: Compliant | 0 |
|
$0.5190 | Order Now |
DISTI #
CBR06C101JAGAC
|
Avnet Americas | Cap Ceramic 100pF 250V C0G 5% SMD 0603 125°C T/R - Tape and Reel (Alt: CBR06C101JAGAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.6931 | Buy Now |
DISTI #
2985075RL
|
element14 Asia-Pacific | CAP, 100PF, 250V, 0603 RoHS: Compliant Min Qty: 100 Container: Reel | 1084 |
|
$0.7019 / $0.9595 | Buy Now |
DISTI #
2985075
|
element14 Asia-Pacific | CAP, 100PF, 250V, 0603 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1084 |
|
$0.7019 / $1.6828 | Buy Now |
DISTI #
2985075RL
|
Farnell | CAP, 100PF, 250V, 0603 RoHS: Compliant Min Qty: 100 Lead time: 25 Weeks, 1 Days Container: Reel | 1084 |
|
$0.4884 / $0.5298 | Buy Now |
DISTI #
2985075
|
Farnell | CAP, 100PF, 250V, 0603 RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Cut Tape | 1084 |
|
$0.4884 / $0.8153 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR06C101JAGAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR06C101JAGAC
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |