There are no models available for this part yet.
Overview of CBR06C308C1GAC by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CBR06C308C1GAC by KEMET Corporation
Part Data Attributes for CBR06C308C1GAC by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
3e-7 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
83.33%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Positive Tolerance
|
83.33%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for CBR06C308C1GAC
This table gives cross-reference parts and alternative options found for CBR06C308C1GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR06C308C1GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y100P300CQB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 83.33% +Tol, 83.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CBR06C308C1GAC vs 0603Y100P300CQB |
0603J100P300CQB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 83.33% +Tol, 83.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CBR06C308C1GAC vs 0603J100P300CQB |
C0603C0G101-0R3CPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | CBR06C308C1GAC vs C0603C0G101-0R3CPD |
C0603C0G101-0R3CPBR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 83.3333% +Tol, 83.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0603, | VENKEL LTD | CBR06C308C1GAC vs C0603C0G101-0R3CPBR |
C0603COG101-0R3CG6R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 83.3333% +Tol, 83.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000003uF, 0603, | VENKEL LTD | CBR06C308C1GAC vs C0603COG101-0R3CG6R |
C0603C0G101-0R3CPR | Ceramic Capacitor, Ceramic, | VENKEL LTD | CBR06C308C1GAC vs C0603C0G101-0R3CPR |
C0603C0G101-0R3CPBP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 83.3333% +Tol, 83.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0603, | VENKEL LTD | CBR06C308C1GAC vs C0603C0G101-0R3CPBP |
0603J100P300CQT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 83.33% +Tol, 83.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CBR06C308C1GAC vs 0603J100P300CQT |
C0603HQN101-0R3CNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 83.33% +Tol, 83.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0603, CHIP | VENKEL LTD | CBR06C308C1GAC vs C0603HQN101-0R3CNP |
C0603COG101-0R3CSNR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 83.3333% +Tol, 83.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000003uF, 0603, | VENKEL LTD | CBR06C308C1GAC vs C0603COG101-0R3CSNR |